Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12B35SB
CONN RCPT 22POS BOX MNT W/SCKT - MS27499E12B35SB - Connectors, Interconnects
| Digi-Key Part Number | MS27499E12B35SB-ND |
1 5 10 25 |
76.05000 63.40000 59.47000 43.64000 |
Extended Price
76.05 317.00 594.70 1091.00 |
| Manufacturer Part Number | MS27499E12B35SB | |||
| Description | CONN RCPT 22POS BOX MNT W/SCKT | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27499E12B35SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 12-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware |
| Packaging | Bulk |
| Number of Positions | 22 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27499E12B35SB MS27499E12B35SB |
MS27499E12B35SB Specification Sheet
CONN RCPT 22POS BOX MNT W/SCKT - MS27499E12B35SB (MS27499E12B35SB-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12B35SBNickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12B35SB
Order 'conn rcpt 22pos box mnt w/sckt - MS27499E12B35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12B35SB-ND.
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC02R-28-11SW
Order 'conn rcpt 22pos box mnt w/sckt - GTC02R-28-11SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-28-11SW-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27496E13B35S
Order 'conn rcpt 22pos box mnt w/sckt - MS27496E13B35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E13B35S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27496E13F35SA
Order 'conn rcpt 22pos box mnt w/sckt - MS27496E13F35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E13F35SA-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12A22S
Order 'conn rcpt 22pos box mnt w/sckt - MS27499E12A22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12A22S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12A35S
Order 'conn rcpt 22pos box mnt w/sckt - MS27499E12A35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12A35S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12B22S
Order 'conn rcpt 22pos box mnt w/sckt - MS27499E12B22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12B22S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12B35S
Order 'conn rcpt 22pos box mnt w/sckt - MS27499E12B35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12B35S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12B35SA
Order 'conn rcpt 22pos box mnt w/sckt - MS27499E12B35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12B35SA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12B35SC
Order 'conn rcpt 22pos box mnt w/sckt - MS27499E12B35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12B35SC-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12F35SB
Order 'conn rcpt 22pos box mnt w/sckt - MS27499E12F35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12F35SB-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12F35SC
Order 'conn rcpt 22pos box mnt w/sckt - MS27499E12F35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12F35SC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E13B22S
Order 'conn rcpt 22pos box mnt w/sckt - MS27505E13B22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E13B22S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E13B22SB
Order 'conn rcpt 22pos box mnt w/sckt - MS27505E13B22SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E13B22SB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E13B35S
Order 'conn rcpt 22pos box mnt w/sckt - MS27505E13B35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E13B35S-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E12B35SB
Send this link via E-Mail
Help With This Screen
