Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27497T24F61PBLC
CONN HSG RCPT 61POS WALL MT PINS - MS27497T24F61PBLC
| Digi-Key Part Number | MS27497T24F61PBLC-ND |
1 5 10 25 |
82.03000 68.39000 64.14000 47.08000 |
Extended Price
82.03 341.95 641.40 1177.00 |
| Manufacturer Part Number | MS27497T24F61PBLC | |||
| Description | CONN HSG RCPT 61POS WALL MT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27497T24F61PBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 24-61 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 61 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27497T24F61PBLC MS27497T24F61PBLC |
CONN HSG RCPT 61POS WALL MT PINS - MS27497T24F61PBLC (MS27497T24F61PBLC-ND)
Related parts Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27497T24F61PBLCElectroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27497T24F61PBLC
Order 'conn hsg rcpt 61pos wall mt pins - MS27497T24F61PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27497T24F61PBLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FJ61AA
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20FJ61AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61AA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FJ61AN
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20FJ61AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61AN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FJ61PBLC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20FJ61PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61PBLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FJ61PNLC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20FJ61PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61PNLC-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JJ61PALC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20JJ61PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61PALC-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JJ61PNLC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20JJ61PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61PNLC-ND.
Stainless Steel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20KJ61PNLC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20KJ61PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KJ61PNLC-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20MJ61AN
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20MJ61AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ61AN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WJ61AC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20WJ61AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ61AC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WJ61AN
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20WJ61AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ61AN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WJ61PNLC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20WJ61PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ61PNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts M83723/72R2461NLC
Order 'conn hsg rcpt 61pos wall mt pins - M83723/72R2461NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2461NLC-ND.
Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27497E24A61PALC
Order 'conn hsg rcpt 61pos wall mt pins - MS27497E24A61PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27497E24A61PALC-ND.
Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27497T24A61PALC
Order 'conn hsg rcpt 61pos wall mt pins - MS27497T24A61PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27497T24A61PALC-ND.
Options for Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27497T24F61PBLC
Send this link via E-Mail
Help With This Screen
