DIP CABLE - ADP16T/AE16G/ADP16T - A8PPT-1618G
| Digi-Key Part Number | A8PPT-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
4.36000 3.55000 2.61590 2.25776 2.10206 1.81244 1.71278 1.65673 |
Extended Price
4.36 35.50 261.59 564.44 1051.03 1812.44 4281.95 8283.65 |
| Manufacturer Part Number | A8PPT-1618G | |||
| Description | DIP CABLE - ADP16T/AE16G/ADP16T | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A8PPT-1618G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos PCB to PCB, Reversed |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8PPT 1618G A8PPT1618G |
DIP CABLE - ADP16T/AE16G/ADP16T - A8PPT-1618G (A8PPT-1618G-ND)
Related parts:DIP CABLE - ADP16G/AE16G/ADP16G - A0PPG-1618G
Order 'dip cable - adp16g/ae16g/adp16g - A0PPG-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-1618G-ND.
DIP CABLE - ADP16G/AE16G/X - A2PXG-1618G
Order 'dip cable - adp16g/ae16g/x - A2PXG-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-1618G-ND.
DIP CABLE - ADP16G/AE16G/X - A4PXG-1618G
Order 'dip cable - adp16g/ae16g/x - A4PXG-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXG-1618G-ND.
DIP CABLE - ADP16G/AE16G/ADP16G - A6PPG-1618G
Order 'dip cable - adp16g/ae16g/adp16g - A6PPG-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPG-1618G-ND.
DIP CABLE - ADP16G/AE16G/ADP16G - A8PPG-1618G
Order 'dip cable - adp16g/ae16g/adp16g - A8PPG-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPG-1618G-ND.
DIP CABLE - ADP16T/AE16G/ADP16T - A8PPT-1618G
Order 'dip cable - adp16t/ae16g/adp16t - A8PPT-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPT-1618G-ND.
DIP CABLE - ADP16T/AE16G/ADP16T - A0PPT-1618G
Order 'dip cable - adp16t/ae16g/adp16t - A0PPT-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1618G-ND.
DIP CABLE-ADP16T/AE16G/X - A4PXT-1618G
Order 'dip cable-adp16t/ae16g/x - A4PXT-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXT-1618G-ND.
DIP CABLE - ADP16T/AE16G/ADP16T - A6PPT-1618G
Order 'dip cable - adp16t/ae16g/adp16t - A6PPT-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPT-1618G-ND.
DIP CABLE - ADP16T/AE16G/ADP16T - A8PPT-1606G
Order 'dip cable - adp16t/ae16g/adp16t - A8PPT-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPT-1606G-ND.
DIP CABLE - ADP16T/AE16G/ADP16T - A8PPT-1636G
Order 'dip cable - adp16t/ae16g/adp16t - A8PPT-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPT-1636G-ND.
DIP CABLE - ADP16T/AE16G/ADP16T - A0PPT-1606G
Order 'dip cable - adp16t/ae16g/adp16t - A0PPT-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1606G-ND.
DIP CABLE - ADP16T/AE16G/ADP16T - A0PPT-1636G
Order 'dip cable - adp16t/ae16g/adp16t - A0PPT-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1636G-ND.
DIP CABLE-ADP16T/AE16G/X - A2PXT-1606G
Order 'dip cable-adp16t/ae16g/x - A2PXT-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-1606G-ND.
DIP CABLE-ADP16T/R022/X - A2PXT-1618G
Order 'dip cable-adp16t/r022/x - A2PXT-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-1618G-ND.
Send this link via E-Mail
Help With This Screen