DIP CABLE- ADP16T/ AE16M / ADP16 - A8PPT-1606M
| Digi-Key Part Number | A8PPT-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
4.49000 3.65600 2.69370 2.32488 2.16456 1.86633 1.76371 1.70599 |
Extended Price
4.49 36.56 269.37 581.22 1082.28 1866.33 4409.27 8529.95 |
| Manufacturer Part Number | A8PPT-1606M | |||
| Description | DIP CABLE- ADP16T/ AE16M / ADP16 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A8PPT-1606M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos PCB to PCB, Reversed |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8PPT 1606M A8PPT1606M |
DIP CABLE- ADP16T/ AE16M / ADP16 - A8PPT-1606M (A8PPT-1606M-ND)
Related parts:DIP CABLE- ADP16T/ AE16M / ADP16 - A8PPT-1606M
Order 'dip cable- adp16t/ ae16m / adp16 - A8PPT-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPT-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1606M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A6PPT-1606M
Order 'dip cable- adp16t/ ae16m / adp16 - A6PPT-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPT-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A8PPT-1618M
Order 'dip cable- adp16t/ ae16m / adp16 - A8PPT-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPT-1618M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A8PPT-1636M
Order 'dip cable- adp16t/ ae16m / adp16 - A8PPT-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPT-1636M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1618M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1618M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1636M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1636M-ND.
DIP CABLE- ADP16T/ AE16M / X - A2PXT-1606M
Order 'dip cable- adp16t/ ae16m / x - A2PXT-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-1606M-ND.
DIP CABLE- ADP16T/ AE16M / X - A4PXT-1606M
Order 'dip cable- adp16t/ ae16m / x - A4PXT-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXT-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A6PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A6PPG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPG-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A6PPT-1618M
Order 'dip cable- adp16t/ ae16m / adp16 - A6PPT-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPT-1618M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A6PPT-1636M
Order 'dip cable- adp16t/ ae16m / adp16 - A6PPT-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPT-1636M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A8PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A8PPG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPG-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1618M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-1618M-ND.
Send this link via E-Mail
Help With This Screen