CONN EDGECARD 62POS .156 WW - ESM31DRMN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM31DRMN
| Digi-Key Part Number | ESM31DRMN-ND |
10 |
12.90000 |
Extended Price
129.00 |
| Manufacturer Part Number | ESM31DRMN | |||
| Description | CONN EDGECARD 62POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM31DRMN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM31DRMN ESM31DRMN |
ESM31DRMN Specification Sheet
CONN EDGECARD 62POS .156 WW - ESM31DRMN (ESM31DRMN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM31DRMNCONN EDGECARD 62POS .156 WW - ESM31DRMN
Order 'conn edgecard 62pos .156 ww - ESM31DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM31DRMN-ND.
CONN EDGECARD 62POS .156 WW - ESM31DRMN-S273
Order 'conn edgecard 62pos .156 ww - ESM31DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM31DRMN-S273-ND.
CONN EDGECARD 62POS .156 WW - ESM31DRMN-S664
Order 'conn edgecard 62pos .156 ww - ESM31DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM31DRMN-S664-ND.
CONN EDGECARD 62POS .156 EXTEND - ESM31DRMN-S288
Order 'conn edgecard 62pos .156 extend - ESM31DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM31DRMN-S288-ND.
CONN EDGECARD 62POS .156 WW - ABM31DRMD
Order 'conn edgecard 62pos .156 ww - ABM31DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRMD-ND.
CONN EDGECARD 62POS .156 WW - ABM31DRMD-S664
Order 'conn edgecard 62pos .156 ww - ABM31DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRMD-S664-ND.
CONN EDGECARD 62POS .156 WW - ABM31DRMH
Order 'conn edgecard 62pos .156 ww - ABM31DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRMH-ND.
CONN EDGECARD 62POS .156 WW - ABM31DRMN
Order 'conn edgecard 62pos .156 ww - ABM31DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRMN-ND.
CONN EDGECARD 62POS .156 WW - ABM31DRMN-S664
Order 'conn edgecard 62pos .156 ww - ABM31DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRMN-S664-ND.
CONN EDGECARD 62POS .156 WW - ABM31DRMS
Order 'conn edgecard 62pos .156 ww - ABM31DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRMS-ND.
CONN EDGECARD 62POS .156 WW - ABM31DRMT
Order 'conn edgecard 62pos .156 ww - ABM31DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRMT-ND.
CONN EDGECARD 62POS .156 WW - ABM31DRMT-S664
Order 'conn edgecard 62pos .156 ww - ABM31DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRMT-S664-ND.
CONN EDGECARD 62POS .156 WW - ACM31DRMD
Order 'conn edgecard 62pos .156 ww - ACM31DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DRMD-ND.
CONN EDGECARD 62POS .156 WW - ACM31DRMD-S664
Order 'conn edgecard 62pos .156 ww - ACM31DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DRMD-S664-ND.
CONN EDGECARD 62POS .156 WW - ACM31DRMH
Order 'conn edgecard 62pos .156 ww - ACM31DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DRMH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM31DRMN
Send this link via E-Mail
Help With This Screen
