CONN EDGECARD 60POS R/A .156 SLD - ESM30DTMH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM30DTMH
| Digi-Key Part Number | ESM30DTMH-ND |
10 |
13.39500 |
Extended Price
133.95 |
| Manufacturer Part Number | ESM30DTMH | |||
| Description | CONN EDGECARD 60POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM30DTMH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM30DTMH ESM30DTMH |
ESM30DTMH Specification Sheet
CONN EDGECARD 60POS R/A .156 SLD - ESM30DTMH (ESM30DTMH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM30DTMHCONN EDGECARD 60POS R/A .156 SLD - ESM30DTMH
Order 'conn edgecard 60pos r/a .156 sld - ESM30DTMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DTMH-ND.
CONN EDGECARD 60POS R/A .156 SLD - ESM30DTMH-S189
Order 'conn edgecard 60pos r/a .156 sld - ESM30DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DTMH-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABK30DKBA
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBA-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABK30DKBD
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBD-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABK30DKBH
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBH-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABK30DKBI
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBI-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABK30DKBN
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBN-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABK30DKBS
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBS-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABK30DKBS-S1075
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBS-S1075-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABK30DKBT
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBT-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAD
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAD-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAD-S664
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAH
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAH-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAH-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAH-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM30DTMH
Send this link via E-Mail
Help With This Screen
