DIP CABLE-ADP14T/ AE14G / ADP14T - A8PPT-1406G
| Digi-Key Part Number | A8PPT-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
3.30000 2.68800 1.98060 1.70948 1.59158 1.37230 1.29684 1.25440 |
Extended Price
3.30 26.88 198.06 427.37 795.79 1372.30 3242.10 6272.00 |
| Manufacturer Part Number | A8PPT-1406G | |||
| Description | DIP CABLE-ADP14T/ AE14G / ADP14T | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A8PPT-1406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos PCB to PCB, Reversed |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8PPT 1406G A8PPT1406G |
DIP CABLE-ADP14T/ AE14G / ADP14T - A8PPT-1406G (A8PPT-1406G-ND)
Related parts:DIP CABLE-ADP14G/ AE14G / ADP14G - A0PPG-1406G
Order 'dip cable-adp14g/ ae14g / adp14g - A0PPG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-1406G-ND.
DIP CABLE-ADP14G/ AE14G / X - A2PXG-1406G
Order 'dip cable-adp14g/ ae14g / x - A2PXG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-1406G-ND.
DIP CABLE-ADP14G/ AE14G / X - A4PXG-1406G
Order 'dip cable-adp14g/ ae14g / x - A4PXG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXG-1406G-ND.
DIP CABLE-ADP14G/ AE14G / ADP14G - A6PPG-1406G
Order 'dip cable-adp14g/ ae14g / adp14g - A6PPG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPG-1406G-ND.
DIP CABLE-ADP14G/ AE14G / ADP14G - A8PPG-1406G
Order 'dip cable-adp14g/ ae14g / adp14g - A8PPG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPG-1406G-ND.
DIP CABLE-ADP14T/ AE14G / ADP14T - A8PPT-1406G
Order 'dip cable-adp14t/ ae14g / adp14t - A8PPT-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPT-1406G-ND.
DIP CABLE-ADP14T/ AE14G / X - A2PXT-1406G
Order 'dip cable-adp14t/ ae14g / x - A2PXT-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-1406G-ND.
DIP CABLE-ADP14T/ AE14G / X - A4PXT-1406G
Order 'dip cable-adp14t/ ae14g / x - A4PXT-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXT-1406G-ND.
DIP CABLE-ADP14T/ AE14G / ADP14T - A6PPT-1406G
Order 'dip cable-adp14t/ ae14g / adp14t - A6PPT-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPT-1406G-ND.
DIP CABLE-ADP14T/ AE14G / ADP14T - A8PPT-1418G
Order 'dip cable-adp14t/ ae14g / adp14t - A8PPT-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPT-1418G-ND.
DIP CABLE-ADP14T/ AE14G / ADP14T - A8PPT-1436G
Order 'dip cable-adp14t/ ae14g / adp14t - A8PPT-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPT-1436G-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1406G
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1406G-ND.
DIP CABLE-ADP14T/ AE14G / X - A2PXT-1418G
Order 'dip cable-adp14t/ ae14g / x - A2PXT-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-1418G-ND.
DIP CABLE-ADP14T/ AE14G / X - A2PXT-1436G
Order 'dip cable-adp14t/ ae14g / x - A2PXT-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-1436G-ND.
DIP CABLE-ADP14T/ AE14G / X - A4PXT-1418G
Order 'dip cable-adp14t/ ae14g / x - A4PXT-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXT-1418G-ND.
Send this link via E-Mail
Help With This Screen