DIP CABLE-ADP40G/ AE40G / ADP40G - A8PPG-4036G
| Digi-Key Part Number | A8PPG-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
26.99000 21.97400 16.19100 13.97440 13.01064 11.21806 10.60126 10.25431 |
Extended Price
26.99 219.74 1619.10 3493.60 6505.32 11218.06 26503.15 51271.55 |
| Manufacturer Part Number | A8PPG-4036G | |||
| Description | DIP CABLE-ADP40G/ AE40G / ADP40G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A8PPG-4036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos PCB to PCB, Reversed |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8PPG 4036G A8PPG4036G |
DIP CABLE-ADP40G/ AE40G / ADP40G - A8PPG-4036G (A8PPG-4036G-ND)
Related parts:DIP CABLE-ADP40T/ AE40G / X - A2PXT-4036G
Order 'dip cable-adp40t/ ae40g / x - A2PXT-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-4036G-ND.
DIP CABLE-ADP40T/ AE40G / X - A4PXT-4036G
Order 'dip cable-adp40t/ ae40g / x - A4PXT-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXT-4036G-ND.
DIP CABLE-ADP40T/ AE40G / ADP40T - A6PPT-4036G
Order 'dip cable-adp40t/ ae40g / adp40t - A6PPT-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPT-4036G-ND.
DIP CABLE-ADP40T/ AE40G / ADP40T - A8PPT-4036G
Order 'dip cable-adp40t/ ae40g / adp40t - A8PPT-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPT-4036G-ND.
DIP CABLE-ADP40G/ AE40G / ADP40G - A8PPG-4036G
Order 'dip cable-adp40g/ ae40g / adp40g - A8PPG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPG-4036G-ND.
DIP CABLE-ADP40G/ AE40G / X - A2PXG-4036G
Order 'dip cable-adp40g/ ae40g / x - A2PXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-4036G-ND.
DIP CABLE-ADP40G/ AE40G / X - A4PXG-4036G
Order 'dip cable-adp40g/ ae40g / x - A4PXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXG-4036G-ND.
DIP CABLE-ADP40G/ AE40G / ADP40G - A6PPG-4036G
Order 'dip cable-adp40g/ ae40g / adp40g - A6PPG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPG-4036G-ND.
DIP CABLE-ADP40G/ AE40G / ADP40G - A8PPG-4006G
Order 'dip cable-adp40g/ ae40g / adp40g - A8PPG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPG-4006G-ND.
DIP CABLE-ADP40G/ AE40G / ADP40G - A8PPG-4018G
Order 'dip cable-adp40g/ ae40g / adp40g - A8PPG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPG-4018G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4036G
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-4036G-ND.
DIP CABLE-ADP40G/ AE40G / X - A2PXG-4006G
Order 'dip cable-adp40g/ ae40g / x - A2PXG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-4006G-ND.
DIP CABLE-ADP40G/ AE40G / X - A2PXG-4018G
Order 'dip cable-adp40g/ ae40g / x - A2PXG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-4018G-ND.
DIP CABLE-ADP40G/ AE40G / X - A4PXG-4006G
Order 'dip cable-adp40g/ ae40g / x - A4PXG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXG-4006G-ND.
DIP CABLE-ADP40G/ AE40G / X - A4PXG-4018G
Order 'dip cable-adp40g/ ae40g / x - A4PXG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXG-4018G-ND.
Send this link via E-Mail
Help With This Screen