DIP CABLE- ADP24G/ AE24M / ADP24 - A8PPG-2418M
| Digi-Key Part Number | A8PPG-2418M-ND |
1 10 100 250 500 1000 2500 5000 |
21.06000 17.14600 12.63410 10.90444 10.15242 8.75364 8.27234 8.00161 |
Extended Price
21.06 171.46 1263.41 2726.11 5076.21 8753.64 20680.85 40008.05 |
| Manufacturer Part Number | A8PPG-2418M | |||
| Description | DIP CABLE- ADP24G/ AE24M / ADP24 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A8PPG-2418M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos PCB to PCB, Reversed |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8PPG 2418M A8PPG2418M |
DIP CABLE- ADP24G/ AE24M / ADP24 - A8PPG-2418M (A8PPG-2418M-ND)
Related parts:DIP CABLE- ADP24G/ AE24M / ADP24 - A8PPG-2418M
Order 'dip cable- adp24g/ ae24m / adp24 - A8PPG-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPG-2418M-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A0PPG-2418M
Order 'dip cable- adp24g/ ae24m / adp24 - A0PPG-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-2418M-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A6PPG-2418M
Order 'dip cable- adp24g/ ae24m / adp24 - A6PPG-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPG-2418M-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A8PPG-2406M
Order 'dip cable- adp24g/ ae24m / adp24 - A8PPG-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPG-2406M-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A8PPG-2436M
Order 'dip cable- adp24g/ ae24m / adp24 - A8PPG-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8PPG-2436M-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A0PPG-2406G
Order 'dip cable- adp24g/ ae24m / adp24 - A0PPG-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-2406G-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A0PPG-2406M
Order 'dip cable- adp24g/ ae24m / adp24 - A0PPG-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-2406M-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A0PPG-2418G
Order 'dip cable- adp24g/ ae24m / adp24 - A0PPG-2418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-2418G-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A0PPG-2436G
Order 'dip cable- adp24g/ ae24m / adp24 - A0PPG-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-2436G-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A0PPG-2436M
Order 'dip cable- adp24g/ ae24m / adp24 - A0PPG-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-2436M-ND.
DIP CABLE- ADP24T/ AE24M / ADP24 - A0PPT-2418M
Order 'dip cable- adp24t/ ae24m / adp24 - A0PPT-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-2418M-ND.
DIP CABLE- ADP24G/ AE24M / X - A2PXG-2418M
Order 'dip cable- adp24g/ ae24m / x - A2PXG-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-2418M-ND.
DIP CABLE- ADP24G/ AE24M / X - A4PXG-2418M
Order 'dip cable- adp24g/ ae24m / x - A4PXG-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4PXG-2418M-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A6PPG-2406M
Order 'dip cable- adp24g/ ae24m / adp24 - A6PPG-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPG-2406M-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A6PPG-2436M
Order 'dip cable- adp24g/ ae24m / adp24 - A6PPG-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6PPG-2436M-ND.
Send this link via E-Mail
Help With This Screen