DIP CABLE-ADP24G/ AE24G / ADP24G - A8PPG-2406G
| Digi-Key Part Number | A8PPG-2406G-ND |
1 10 100 250 500 1000 2500 5000 |
18.77000 15.28500 11.26300 9.72104 9.05062 7.80365 7.37458 7.13323 |
Extended Price
18.77 152.85 1126.30 2430.26 4525.31 7803.65 18436.45 35666.15 |
| Manufacturer Part Number | A8PPG-2406G | |||
| Description | DIP CABLE-ADP24G/ AE24G / ADP24G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A8PPG-2406G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 24 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8PPG 2406G A8PPG2406G |
DIP CABLE-ADP24G/ AE24G / ADP24G - A8PPG-2406G (A8PPG-2406G-ND)
Related parts :DIP CABLE-ADP24T/ AE24G / X - A2PXT-2406G
Order 'dip cable-adp24t/ ae24g / x - A2PXT-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-2406G-ND.
DIP CABLE-ADP24T/ AE24G / X - A4PXT-2406G
Order 'dip cable-adp24t/ ae24g / x - A4PXT-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-2406G-ND.
DIP CABLE-ADP24T/ AE24G / ADP24T - A6PPT-2406G
Order 'dip cable-adp24t/ ae24g / adp24t - A6PPT-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-2406G-ND.
DIP CABLE-ADP24T/ AE24G / ADP24T - A8PPT-2406G
Order 'dip cable-adp24t/ ae24g / adp24t - A8PPT-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-2406G-ND.
DIP CABLE-ADP24G/ AE24G / ADP24G - A8PPG-2406G
Order 'dip cable-adp24g/ ae24g / adp24g - A8PPG-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-2406G-ND.
DIP CABLE-ADP24G/ AE24G / X - A2PXG-2406G
Order 'dip cable-adp24g/ ae24g / x - A2PXG-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-2406G-ND.
DIP CABLE-ADP24G/ AE24G / X - A4PXG-2406G
Order 'dip cable-adp24g/ ae24g / x - A4PXG-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-2406G-ND.
DIP CABLE-ADP24G/ AE24G / ADP24G - A6PPG-2406G
Order 'dip cable-adp24g/ ae24g / adp24g - A6PPG-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-2406G-ND.
DIP CABLE-ADP24G/ AE24G / ADP24G - A8PPG-2418G
Order 'dip cable-adp24g/ ae24g / adp24g - A8PPG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-2418G-ND.
DIP CABLE-ADP24G/ AE24G / ADP24G - A8PPG-2436G
Order 'dip cable-adp24g/ ae24g / adp24g - A8PPG-2436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-2436G-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A0PPG-2406G
Order 'dip cable- adp24g/ ae24m / adp24 - A0PPG-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-2406G-ND.
DIP CABLE-ADP24G/ AE24G / X - A2PXG-2418G
Order 'dip cable-adp24g/ ae24g / x - A2PXG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-2418G-ND.
DIP CABLE-ADP24G/ AE24G / X - A2PXG-2436G
Order 'dip cable-adp24g/ ae24g / x - A2PXG-2436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-2436G-ND.
DIP CABLE-ADP24G/ AE24G / X - A4PXG-2418G
Order 'dip cable-adp24g/ ae24g / x - A4PXG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-2418G-ND.
DIP CABLE-ADP24G/ AE24G / X - A4PXG-2436G
Order 'dip cable-adp24g/ ae24g / x - A4PXG-2436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-2436G-ND.
Send this link via E-Mail
Help With This Screen