Keywords:





BATT PK 3.0V AA SIZE CARBON ZINC - 1215L2 - Batteries

Digi-Key Part Number N103-L021-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
2.27000
2.04700
1.81940
1.59200
1.45552
1.36454
1.25082
1.15986
1.13711
Extended Price
2.27
20.47
90.97
159.20
363.88
682.27
1250.82
2899.65
5685.55
Manufacturer Part Number1215L2
DescriptionBATT PK 3.0V AA SIZE CARBON ZINC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1215L2
VendorEnergizer Battery Company (VA)
CategoryBatteries
Battery Cell SizeAA - Button Top
Number of Cells2
Voltage - Rated 3V
Capacity1100mAh
Structure1 Row x 2 Cells Front to Back
RechargeabilityNo
Termination StyleSolder Tab
Battery TypeZinc
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 1215L2
1215L2
N103 L021 ND
N103L021ND
N103-L021


Image of BATT PK 3.0V AA SIZE CARBON ZINC - 1215L2

BATT PK 3.0V AA SIZE CARBON ZINC - 1215L2 (N103-L021-ND) - Batteries

Related parts Batteries :
BATT PK 3.0V AA SIZE CARBON ZINC - 1215L2
 Order 'batt pk 3.0v aa size carbon zinc - 1215L2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L021-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - 1215F2
 Order 'batt pk 3.0v aa size carbon zinc - 1215F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F021-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F2X2
 Order 'batt pk 6.0v aa size carbon zinc - 1215F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F022-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F2X3
 Order 'batt pk 9.0v aa size carbon zinc - 1215F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F023-ND.
BATT PK 4.5V AA SIZE CARBON ZINC - 1215F3
 Order 'batt pk 4.5v aa size carbon zinc - 1215F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F031-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F4
 Order 'batt pk 6.0v aa size carbon zinc - 1215F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F041-ND.
BATT PK 7.5V AA SIZE CARBON ZINC - 1215F5
 Order 'batt pk 7.5v aa size carbon zinc - 1215F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F051-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F6
 Order 'batt pk 9.0v aa size carbon zinc - 1215F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F061-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215L2X2
 Order 'batt pk 6.0v aa size carbon zinc - 1215L2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L022-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L2X3
 Order 'batt pk 9.0v aa size carbon zinc - 1215L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L023-ND.
BATT PK 4.5V AA SIZE CARBON ZINC - 1215L3
 Order 'batt pk 4.5v aa size carbon zinc - 1215L3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L031-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L3X2
 Order 'batt pk 9.0v aa size carbon zinc - 1215L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L032-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215L4
 Order 'batt pk 6.0v aa size carbon zinc - 1215L4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L041-ND.
BATT PK 7.5V AA SIZE CARBON ZINC - 1215L5
 Order 'batt pk 7.5v aa size carbon zinc - 1215L5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L051-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - UM-3NPAF2
 Order 'batt pk 3.0v aa size carbon zinc - UM-3NPAF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-F021-ND.

Send this link via E-Mail
Help With This Screen

BATT PK 3.0V AA SIZE CARBON ZINC - 1215L2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PK 3.0V AA SIZE CARBON ZINC - 1215F2 Next: BATT PK 3.0V AA SIZE CARBON ZINC - UM-3NPAF2
BATT PK 3.0V AA SIZE CARBON ZINC - 1215L2