DIP CABLE- ADP16G/ AE16M / ADP16 - A8PPG-1618M - Cable Assemblies
| Digi-Key Part Number | A8PPG-1618M-ND |
1 10 100 250 500 1000 2500 5000 |
20.25000 16.48700 12.14850 10.48532 9.76220 8.41719 7.95439 7.69406 |
Extended Price
20.25 164.87 1214.85 2621.33 4881.10 8417.19 19885.97 38470.30 |
| Manufacturer Part Number | A8PPG-1618M | |||
| Description | DIP CABLE- ADP16G/ AE16M / ADP16 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A8PPG-1618M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8PPG 1618M A8PPG1618M |
DIP CABLE- ADP16G/ AE16M / ADP16 - A8PPG-1618M (A8PPG-1618M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE- ADP16G/ AE16M / ADP16 - A8PPG-1618M
Order 'dip cable- adp16g/ ae16m / adp16 - A8PPG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-1618M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1618M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1618M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A6PPG-1618M
Order 'dip cable- adp16g/ ae16m / adp16 - A6PPG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-1618M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A8PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A8PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A8PPG-1636M
Order 'dip cable- adp16g/ ae16m / adp16 - A8PPG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-1636M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1636M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1636M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1618M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1618M-ND.
DIP CABLE- ADP16G/ AE16M / X - A2PXG-1618M
Order 'dip cable- adp16g/ ae16m / x - A2PXG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-1618M-ND.
DIP CABLE- ADP16G/ AE16M / X - A4PXG-1618M
Order 'dip cable- adp16g/ ae16m / x - A4PXG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-1618M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A6PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A6PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A6PPG-1636M
Order 'dip cable- adp16g/ ae16m / adp16 - A6PPG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-1636M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A6PPT-1618M
Order 'dip cable- adp16t/ ae16m / adp16 - A6PPT-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1618M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A8PPT-1618M
Order 'dip cable- adp16t/ ae16m / adp16 - A8PPT-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1618M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1606M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1606M-ND.
Send this link via E-Mail
Help With This Screen