CONN PLUG 26POS STRAIGHT W/PINS - MS27484E16B26P - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27484E16B26P
| Digi-Key Part Number | MS27484E16B26P-ND |
1 5 10 25 50 |
108.04000 101.55400 95.46100 89.73280 84.34900 |
Extended Price
108.04 507.77 954.61 2243.32 4217.45 |
| Manufacturer Part Number | MS27484E16B26P | |||
| Description | CONN PLUG 26POS STRAIGHT W/PINS | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27484E16B26P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 16-26 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Number of Positions | 26 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27484E16B26P MS27484E16B26P |
MS27484E16B26P Specification Sheet
CONN PLUG 26POS STRAIGHT W/PINS - MS27484E16B26P (MS27484E16B26P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27484E16B26PCONN PLUG 26POS STRAIGHT W/PINS - MS27484E16B26P
Order 'conn plug 26pos straight w/pins - MS27484E16B26P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27484E16B26P-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26FE26PA
Order 'conn plug 26pos straight w/pins - D38999/26FE26PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26PA-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26FE26PB
Order 'conn plug 26pos straight w/pins - D38999/26FE26PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26PB-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26FE26PC
Order 'conn plug 26pos straight w/pins - D38999/26FE26PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26PC-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26FE26PE
Order 'conn plug 26pos straight w/pins - D38999/26FE26PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26PE-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26FE26PN
Order 'conn plug 26pos straight w/pins - D38999/26FE26PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26PN-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26JE26HN
Order 'conn plug 26pos straight w/pins - D38999/26JE26HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE26HN-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26JE26PA
Order 'conn plug 26pos straight w/pins - D38999/26JE26PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE26PA-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26JE26PN
Order 'conn plug 26pos straight w/pins - D38999/26JE26PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE26PN-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26KE26PA
Order 'conn plug 26pos straight w/pins - D38999/26KE26PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE26PA-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26KE26PB
Order 'conn plug 26pos straight w/pins - D38999/26KE26PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE26PB-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26KE26PC
Order 'conn plug 26pos straight w/pins - D38999/26KE26PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE26PC-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26KE26PN
Order 'conn plug 26pos straight w/pins - D38999/26KE26PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE26PN-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26ME26HA
Order 'conn plug 26pos straight w/pins - D38999/26ME26HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26ME26HA-ND.
CONN PLUG 26POS STRAIGHT W/PINS - D38999/26ME26HN
Order 'conn plug 26pos straight w/pins - D38999/26ME26HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26ME26HN-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27484E16B26P
Send this link via E-Mail
Help With This Screen
