Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27474T22B55PCLC
CONN HSG RCPT 55POS JAM NUT PINS - MS27474T22B55PCLC - Connectors, Interconnects
| Digi-Key Part Number | MS27474T22B55PCLC-ND |
1 5 10 25 50 |
103.15000 96.95800 90.20700 64.32800 51.38840 |
Extended Price
103.15 484.79 902.07 1608.20 2569.42 |
| Manufacturer Part Number | MS27474T22B55PCLC | |||
| Description | CONN HSG RCPT 55POS JAM NUT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27474T22B55PCLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 22-55 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 55 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27474T22B55PCLC MS27474T22B55PCLC |
MS27474T22B55PCLC Specification Sheet
CONN HSG RCPT 55POS JAM NUT PINS - MS27474T22B55PCLC (MS27474T22B55PCLC-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27474T22B55PCLCNickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27474T22B55PCLC
Order 'conn hsg rcpt 55pos jam nut pins - MS27474T22B55PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27474T22B55PCLC-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JH55AN
Order 'conn hsg rcpt 55pos jam nut pins - D38999/24JH55AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH55AN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JH55PALC
Order 'conn hsg rcpt 55pos jam nut pins - D38999/24JH55PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH55PALC-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24MH55PN LC
Order 'conn hsg rcpt 55pos jam nut pins - D38999/24MH55PN LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH55PN LC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24WH55PALC
Order 'conn hsg rcpt 55pos jam nut pins - D38999/24WH55PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH55PALC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24WH55PBLC
Order 'conn hsg rcpt 55pos jam nut pins - D38999/24WH55PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH55PBLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468P17B35PALC
Order 'conn hsg rcpt 55pos jam nut pin - MS27468P17B35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468P17B35PALC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468T17B35A
Order 'conn hsg rcpt 55pos jam nut pin - MS27468T17B35A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T17B35A-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468T17B35AA
Order 'conn hsg rcpt 55pos jam nut pin - MS27468T17B35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T17B35AA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468T17B35PALC
Order 'conn hsg rcpt 55pos jam nut pin - MS27468T17B35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T17B35PALC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468T17B35PBLC
Order 'conn hsg rcpt 55pos jam nut pin - MS27468T17B35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T17B35PBLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468T17B35PLC
Order 'conn hsg rcpt 55pos jam nut pin - MS27468T17B35PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T17B35PLC-ND.
Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27474E22A55PLC
Order 'conn hsg rcpt 55pos jam nut pins - MS27474E22A55PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27474E22A55PLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27474E22B55PLC
Order 'conn hsg rcpt 55pos jam nut pins - MS27474E22B55PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27474E22B55PLC-ND.
Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27474T22A55PLC
Order 'conn hsg rcpt 55pos jam nut pins - MS27474T22A55PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27474T22A55PLC-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27474T22B55PCLC
Send this link via E-Mail
Help With This Screen
