CONN RCPT 55POS JAM NUT W/PINS - MS27474T22B55PC - Connectors, Interconnects
| Digi-Key Part Number | MS27474T22B55PC-ND |
1 5 10 25 50 |
123.85000 116.41800 108.31200 77.23880 61.70220 |
Extended Price
123.85 582.09 1083.12 1930.97 3085.11 |
| Manufacturer Part Number | MS27474T22B55PC | |||
| Description | CONN RCPT 55POS JAM NUT W/PINS | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27474T22B55PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 22-55 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27474T22B55PC MS27474T22B55PC |
MS27474T22B55PC Specification Sheet
CONN RCPT 55POS JAM NUT W/PINS - MS27474T22B55PC (MS27474T22B55PC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 55POS JAM NUT W/PINS - MS27474T22B55PC
Order 'conn rcpt 55pos jam nut w/pins - MS27474T22B55PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27474T22B55PC-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FE35PA
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FE35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35PA-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FE35PC
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FE35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35PC-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FE35PD
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FE35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35PD-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FE35PN
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FE35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35PN-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FH55PA
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FH55PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55PA-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FH55PB
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FH55PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55PB-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FH55PN
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FH55PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55PN-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35HA
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35HA-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35HN
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35HN-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PA
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PA-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PB
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PB-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PC
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PC-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PD
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PD-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PN
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PN-ND.
Send this link via E-Mail
Help With This Screen
