CONN HSG RCPT 100POS JAMNUT SCKT - MS27474T22B35SDLC - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27474T22B35SDLC
| Digi-Key Part Number | MS27474T22B35SDLC-ND |
1 5 10 25 50 |
125.50000 117.97000 109.81000 78.44000 62.74980 |
Extended Price
125.50 589.85 1098.10 1961.00 3137.49 |
| Manufacturer Part Number | MS27474T22B35SDLC | |||
| Description | CONN HSG RCPT 100POS JAMNUT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27474T22B35SDLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 22-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 100 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | D |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27474T22B35SDLC MS27474T22B35SDLC |
MS27474T22B35SDLC Specification Sheet
CONN HSG RCPT 100POS JAMNUT SCKT - MS27474T22B35SDLC (MS27474T22B35SDLC-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27474T22B35SDLCCONN HSG RCPT 100POS JAMNUT SCKT - MS27474T22B35SDLC
Order 'conn hsg rcpt 100pos jamnut sckt - MS27474T22B35SDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27474T22B35SDLC-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24FH35BA
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24FH35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35BA-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24FH35BB
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24FH35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35BB-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24FH35BN
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24FH35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35BN-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24FH35SBLC
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24FH35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35SBLC-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24JH35SALC
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24JH35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH35SALC-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24JH35SNLC
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24JH35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH35SNLC-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24KH35SNLC
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24KH35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KH35SNLC-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24MH35BA
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24MH35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35BA-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24MH35BB
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24MH35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35BB-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24MH35BN
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24MH35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35BN-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24MH35SALC
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24MH35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35SALC-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24MH35SBLC
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24MH35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35SBLC-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24WH35BA
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24WH35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH35BA-ND.
CONN HSG RCPT 100POS JAMNUT SCKT - D38999/24WH35BN
Order 'conn hsg rcpt 100pos jamnut sckt - D38999/24WH35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH35BN-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27474T22B35SDLC
Send this link via E-Mail
Help With This Screen
