CONN EDGECARD 50POS DIP .156 SLD - ESM25DRTI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM25DRTI
| Digi-Key Part Number | ESM25DRTI-ND |
10 |
11.94000 |
Extended Price
119.40 |
| Manufacturer Part Number | ESM25DRTI | |||
| Description | CONN EDGECARD 50POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM25DRTI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM25DRTI ESM25DRTI |
ESM25DRTI Specification Sheet
CONN EDGECARD 50POS DIP .156 SLD - ESM25DRTI (ESM25DRTI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM25DRTICONN EDGECARD 50POS DIP .156 SLD - ESM25DRTI
Order 'conn edgecard 50pos dip .156 sld - ESM25DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM25DRTI-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRKF
Order 'conn edgecard 50pos dip .156 sld - ABM25DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKF-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRKH
Order 'conn edgecard 50pos dip .156 sld - ABM25DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKH-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRKI
Order 'conn edgecard 50pos dip .156 sld - ABM25DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKI-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRKN
Order 'conn edgecard 50pos dip .156 sld - ABM25DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKN-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRKS
Order 'conn edgecard 50pos dip .156 sld - ABM25DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKS-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSD
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSD-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSD-S664
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSD-S664-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSH
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSH-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSI
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSI-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSN
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSN-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSN-S664
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSN-S664-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSS
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSS-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRST
Order 'conn edgecard 50pos dip .156 sld - ABM25DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRST-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRST-S664
Order 'conn edgecard 50pos dip .156 sld - ABM25DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRST-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM25DRTI
Send this link via E-Mail
Help With This Screen
