CONN EDGECARD 50POS .156 EXTEND - ESM25DRTH-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ESM25DRTH-S13
| Digi-Key Part Number | ESM25DRTH-S13-ND |
10 |
11.85000 |
Extended Price
118.50 |
| Manufacturer Part Number | ESM25DRTH-S13 | |||
| Description | CONN EDGECARD 50POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM25DRTH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM25DRTH S13 ESM25DRTHS13 |
ESM25DRTH-S13 Specification Sheet
CONN EDGECARD 50POS .156 EXTEND - ESM25DRTH-S13 (ESM25DRTH-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ESM25DRTH-S13CONN EDGECARD 50POS .156 EXTEND - ESM25DRTH-S13
Order 'conn edgecard 50pos .156 extend - ESM25DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM25DRTH-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DRKF-S13
Order 'conn edgecard 50pos .156 extend - AMM25DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DRKF-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DRKH-S13
Order 'conn edgecard 50pos .156 extend - AMM25DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DRKH-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DRKI-S13
Order 'conn edgecard 50pos .156 extend - AMM25DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DRKI-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DRKN-S13
Order 'conn edgecard 50pos .156 extend - AMM25DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DRKN-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DRYH-S13
Order 'conn edgecard 50pos .156 extend - AMM25DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DRYH-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DRYI-S13
Order 'conn edgecard 50pos .156 extend - AMM25DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DRYI-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DRYN-S13
Order 'conn edgecard 50pos .156 extend - AMM25DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DRYN-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DSEF-S13
Order 'conn edgecard 50pos .156 extend - AMM25DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DSEF-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DSEH-S13
Order 'conn edgecard 50pos .156 extend - AMM25DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DSEH-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DSEI-S13
Order 'conn edgecard 50pos .156 extend - AMM25DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DSEI-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - AMM25DSEN-S13
Order 'conn edgecard 50pos .156 extend - AMM25DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DSEN-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - ASM25DRKF-S13
Order 'conn edgecard 50pos .156 extend - ASM25DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM25DRKF-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - ASM25DRKH-S13
Order 'conn edgecard 50pos .156 extend - ASM25DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM25DRKH-S13-ND.
CONN EDGECARD 50POS .156 EXTEND - ASM25DRKI-S13
Order 'conn edgecard 50pos .156 extend - ASM25DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM25DRKI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ESM25DRTH-S13
Send this link via E-Mail
Help With This Screen
