CONN PLUG 53POS STRAIGHT W/SCKT - MS27473T18B53SB
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27473T18B53SB
| Digi-Key Part Number | MS27473T18B53SB-ND |
1 5 10 25 50 |
151.25000 142.17200 132.27200 94.32560 75.35200 |
Extended Price
151.25 710.86 1322.72 2358.14 3767.60 |
| Manufacturer Part Number | MS27473T18B53SB | |||
| Description | CONN PLUG 53POS STRAIGHT W/SCKT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27473T18B53SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 18-53 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 53 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27473T18B53SB MS27473T18B53SB |
MS27473T18B53SB Specification Sheet
CONN PLUG 53POS STRAIGHT W/SCKT - MS27473T18B53SB (MS27473T18B53SB-ND)
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27473T18B53SBCONN PLUG 53POS STRAIGHT W/SCKT - MS27473T18B53SB
Order 'conn plug 53pos straight w/sckt - MS27473T18B53SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T18B53SB-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - CS3106A-36-71S
Order 'conn plug 53pos straight w/sckt - CS3106A-36-71S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-71S-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26FH53SA
Order 'conn plug 53pos straight w/sckt - D38999/26FH53SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53SA-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26FH53SB
Order 'conn plug 53pos straight w/sckt - D38999/26FH53SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53SB-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26FH53SC
Order 'conn plug 53pos straight w/sckt - D38999/26FH53SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53SC-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26FH53SN
Order 'conn plug 53pos straight w/sckt - D38999/26FH53SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53SN-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26JH53JN
Order 'conn plug 53pos straight w/sckt - D38999/26JH53JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH53JN-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26JH53SA
Order 'conn plug 53pos straight w/sckt - D38999/26JH53SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH53SA-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26JH53SN
Order 'conn plug 53pos straight w/sckt - D38999/26JH53SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH53SN-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26KH53SA
Order 'conn plug 53pos straight w/sckt - D38999/26KH53SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53SA-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26KH53SB
Order 'conn plug 53pos straight w/sckt - D38999/26KH53SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53SB-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26KH53SC
Order 'conn plug 53pos straight w/sckt - D38999/26KH53SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53SC-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26KH53SE
Order 'conn plug 53pos straight w/sckt - D38999/26KH53SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53SE-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26KH53SN
Order 'conn plug 53pos straight w/sckt - D38999/26KH53SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53SN-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - D38999/26MH53JN
Order 'conn plug 53pos straight w/sckt - D38999/26MH53JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53JN-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27473T18B53SB
Send this link via E-Mail
Help With This Screen
