CONN PLUG 22POS STRAIGHT W/SCKT - MS27473T12B35SD
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27473T12B35SD
| Digi-Key Part Number | MS27473T12B35SD-ND |
1 5 10 25 50 |
55.44000 52.11400 48.98700 46.04760 43.28460 |
Extended Price
55.44 260.57 489.87 1151.19 2164.23 |
| Manufacturer Part Number | MS27473T12B35SD | |||
| Description | CONN PLUG 22POS STRAIGHT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27473T12B35SD |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 12-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 22 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | D |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27473T12B35SD MS27473T12B35SD |
MS27473T12B35SD Specification Sheet
CONN PLUG 22POS STRAIGHT W/SCKT - MS27473T12B35SD (MS27473T12B35SD-ND)
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27473T12B35SDCONN PLUG 22POS STRAIGHT W/SCKT - MS27473T12B35SD
Order 'conn plug 22pos straight w/sckt - MS27473T12B35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T12B35SD-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - ACC05A-28-11SZ(003)
Order 'conn plug 22pos straight w/sckt - ACC05A-28-11SZ(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05A-28-11SZ(003)-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - ACS06E-28-11SB(003)
Order 'conn plug 22pos straight w/sckt - ACS06E-28-11SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-28-11SB(003)-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35JN
Order 'conn plug 22pos straight w/sckt - D38999/26FC35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35JN-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35SA
Order 'conn plug 22pos straight w/sckt - D38999/26FC35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35SA-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35SB
Order 'conn plug 22pos straight w/sckt - D38999/26FC35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35SB-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35SC
Order 'conn plug 22pos straight w/sckt - D38999/26FC35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35SC-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35SE
Order 'conn plug 22pos straight w/sckt - D38999/26FC35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35SE-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35SN
Order 'conn plug 22pos straight w/sckt - D38999/26FC35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35SN-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35JA
Order 'conn plug 22pos straight w/sckt - D38999/26JC35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35JA-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35JB
Order 'conn plug 22pos straight w/sckt - D38999/26JC35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35JB-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35JC
Order 'conn plug 22pos straight w/sckt - D38999/26JC35JC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35JC-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35JD
Order 'conn plug 22pos straight w/sckt - D38999/26JC35JD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35JD-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35JN
Order 'conn plug 22pos straight w/sckt - D38999/26JC35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35JN-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35SA
Order 'conn plug 22pos straight w/sckt - D38999/26JC35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35SA-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27473T12B35SD
Send this link via E-Mail
Help With This Screen
