CONN HSG RCPT 22POS STRGHT SCKT - MS27473T12B35SBLC - Connectors, Interconnects
| Digi-Key Part Number | MS27473T12B35SBLC-ND |
1 5 10 25 50 |
59.44000 55.87000 52.51800 49.36640 46.40460 |
Extended Price
59.44 279.35 525.18 1234.16 2320.23 |
| Manufacturer Part Number | MS27473T12B35SBLC | |||
| Description | CONN HSG RCPT 22POS STRGHT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27473T12B35SBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 12-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 22 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27473T12B35SBLC MS27473T12B35SBLC |
MS27473T12B35SBLC Specification Sheet
CONN HSG RCPT 22POS STRGHT SCKT - MS27473T12B35SBLC (MS27473T12B35SBLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 22POS STRGHT SCKT - MS27473T12B35SBLC
Order 'conn hsg rcpt 22pos strght sckt - MS27473T12B35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T12B35SBLC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27473E12A35SLC
Order 'conn hsg rcpt 22pos strght sckt - MS27473E12A35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473E12A35SLC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27473E12F35SALC
Order 'conn hsg rcpt 22pos strght sckt - MS27473E12F35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473E12F35SALC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27473E12F35SLC
Order 'conn hsg rcpt 22pos strght sckt - MS27473E12F35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473E12F35SLC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27473T12A35SLC
Order 'conn hsg rcpt 22pos strght sckt - MS27473T12A35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T12A35SLC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27473T12B35SALC
Order 'conn hsg rcpt 22pos strght sckt - MS27473T12B35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T12B35SALC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27473T12B35SLC
Order 'conn hsg rcpt 22pos strght sckt - MS27473T12B35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T12B35SLC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27473T12F35SLC
Order 'conn hsg rcpt 22pos strght sckt - MS27473T12F35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T12F35SLC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27484T12A35SLC
Order 'conn hsg rcpt 22pos strght sckt - MS27484T12A35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27484T12A35SLC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27484T12B35B
Order 'conn hsg rcpt 22pos strght sckt - MS27484T12B35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27484T12B35B-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27484T12B35BA
Order 'conn hsg rcpt 22pos strght sckt - MS27484T12B35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27484T12B35BA-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27484T12B35SALC
Order 'conn hsg rcpt 22pos strght sckt - MS27484T12B35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27484T12B35SALC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27484T12B35SBLC
Order 'conn hsg rcpt 22pos strght sckt - MS27484T12B35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27484T12B35SBLC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27484T12B35SCLC
Order 'conn hsg rcpt 22pos strght sckt - MS27484T12B35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27484T12B35SCLC-ND.
CONN HSG RCPT 22POS STRGHT SCKT - MS27484T12B35SDLC
Order 'conn hsg rcpt 22pos strght sckt - MS27484T12B35SDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27484T12B35SDLC-ND.
Send this link via E-Mail
Help With This Screen
