CONN EDGECARD 48POS DIP .156 SLD - ESM24DTKT - Connectors
| Digi-Key Part Number | ESM24DTKT-ND |
10 |
13.09500 |
Extended Price
130.95 |
| Manufacturer Part Number | ESM24DTKT | |||
| Description | CONN EDGECARD 48POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM24DTKT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM24DTKT ESM24DTKT |
ESM24DTKT Specification Sheet
CONN EDGECARD 48POS DIP .156 SLD - ESM24DTKT (ESM24DTKT-ND) - Connectors
Related parts Connectors :CONN EDGECARD 48POS DIP .156 SLD - ESM24DTKT
Order 'conn edgecard 48pos dip .156 sld - ESM24DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTKT-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRKF
Order 'conn edgecard 48pos dip .156 sld - ABM24DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRKF-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRKH
Order 'conn edgecard 48pos dip .156 sld - ABM24DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRKH-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRKI
Order 'conn edgecard 48pos dip .156 sld - ABM24DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRKI-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRKN
Order 'conn edgecard 48pos dip .156 sld - ABM24DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRKN-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRKS
Order 'conn edgecard 48pos dip .156 sld - ABM24DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRKS-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSD
Order 'conn edgecard 48pos dip .156 sld - ABM24DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSD-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSD-S664
Order 'conn edgecard 48pos dip .156 sld - ABM24DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSD-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSH
Order 'conn edgecard 48pos dip .156 sld - ABM24DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSH-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSI
Order 'conn edgecard 48pos dip .156 sld - ABM24DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSI-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSN
Order 'conn edgecard 48pos dip .156 sld - ABM24DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSN-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSN-S664
Order 'conn edgecard 48pos dip .156 sld - ABM24DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSN-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSS
Order 'conn edgecard 48pos dip .156 sld - ABM24DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSS-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRST
Order 'conn edgecard 48pos dip .156 sld - ABM24DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRST-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRST-S664
Order 'conn edgecard 48pos dip .156 sld - ABM24DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRST-S664-ND.
Send this link via E-Mail
Help With This Screen
