1100mAh Battery Assembly / Pack Battery 12V Energizer Battery Company (VA) Zinc 1215F8
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F8 - Batteries
| Digi-Key Part Number | N103-F081-ND |
1 10 50 100 250 500 1000 2500 5000 |
8.80000 7.92200 7.04200 6.16180 5.63360 5.28150 4.84138 4.48928 4.40125 |
Extended Price
8.80 79.22 352.10 616.18 1408.40 2640.75 4841.38 11223.20 22006.25 |
| Manufacturer Part Number | 1215F8 | |||
| Description | BATT PK 12.0V AA SIZE CARBN ZINC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1215F8 |
| Vendor | Energizer Battery Company (VA) |
| Category | Batteries |
| Battery Cell Size | AA - Button Top |
| Number of Cells | 8 |
| Voltage - Rated | 12V |
| Capacity | 1100mAh |
| Structure | 1 Row x 8 Cells Side to Side |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Battery Type | Zinc |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1215F8 1215F8 N103 F081 ND N103F081ND N103-F081 |
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F8 (N103-F081-ND) - Batteries
Related parts 1100mAh Battery Assembly / Pack Battery 12V Energizer Battery Company (VA) Zinc 1215F81100mAh Battery Assembly / Pack Battery 12V Energizer Battery Company (VA) Zinc 1215F8
Order 'batt pk 12.0v aa size carbn zinc - 1215F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F081-ND.
1100mAh Battery Assembly / Pack Battery 12V Energizer Battery Company (VA) Zinc 1215F2X4
Order 'batt pk 12.0v aa size carbn zinc - 1215F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F024-ND.
1100mAh Battery Assembly / Pack Battery 12V Energizer Battery Company (VA) Zinc 1215L2X4
Order 'batt pk 12.0v aa size carbn zinc - 1215L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L024-ND.
1100mAh Battery Assembly / Pack Battery 12V Energizer Battery Company (VA) Zinc 1215L4X2
Order 'batt pk 12.0v aa size carbn zinc - 1215L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L042-ND.
1100mAh Battery Assembly / Pack Battery 15V Energizer Battery Company (VA) Zinc 1215F2X5
Order 'batt pk 15.0v aa size carbn zinc - 1215F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F025-ND.
1100mAh Battery Assembly / Pack Battery 10.5V Energizer Battery Company (VA) Zinc 1215F7
Order 'batt pk 10.5v aa size carbn zinc - 1215F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F071-ND.
1100mAh Battery Assembly / Pack Battery 13.5V Energizer Battery Company (VA) Zinc 1215F9
Order 'batt pk 13.5v aa size carbn zinc - 1215F9' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F091-ND.
1100mAh Battery Assembly / Pack Battery 15V Energizer Battery Company (VA) Zinc 1215F10
Order 'batt pk 15.0v aa size carbn zinc - 1215F10' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F101-ND.
1100mAh Battery Assembly / Pack Battery 15V Energizer Battery Company (VA) Zinc 1215L2X5
Order 'batt pk 15.0v aa size carbn zinc - 1215L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L025-ND.
1100mAh Battery Assembly / Pack Battery 15V Energizer Battery Company (VA) Zinc 1215L5X2
Order 'batt pk 15.0v aa size carbn zinc - 1215L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L052-ND.
1100mAh Battery Assembly / Pack Battery 3V Energizer Battery Company (VA) Zinc 1215F2
Order 'batt pk 3.0v aa size carbon zinc - 1215F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F021-ND.
1100mAh Battery Assembly / Pack Battery 6V Energizer Battery Company (VA) Zinc 1215F2X2
Order 'batt pk 6.0v aa size carbon zinc - 1215F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F022-ND.
1100mAh Battery Assembly / Pack Battery 9V Energizer Battery Company (VA) Zinc 1215F2X3
Order 'batt pk 9.0v aa size carbon zinc - 1215F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F023-ND.
1100mAh Battery Assembly / Pack Battery 4.5V Energizer Battery Company (VA) Zinc 1215F3
Order 'batt pk 4.5v aa size carbon zinc - 1215F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F031-ND.
1100mAh Battery Assembly / Pack Battery 6V Energizer Battery Company (VA) Zinc 1215F4
Order 'batt pk 6.0v aa size carbon zinc - 1215F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F041-ND.
Options for 1100mAh Battery Assembly / Pack Battery 12V Energizer Battery Company (VA) Zinc 1215F8
Send this link via E-Mail
Help With This Screen
