CONN PLUG 100POS STRAIGHT W/SCKT - MS27473E22F1S - Connectors, Interconnects
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27473E22F1S
| Digi-Key Part Number | MS27473E22F1S-ND |
1 5 10 25 50 |
224.18000 210.72600 196.05400 139.80920 111.68660 |
Extended Price
224.18 1053.63 1960.54 3495.23 5584.33 |
| Manufacturer Part Number | MS27473E22F1S | |||
| Description | CONN PLUG 100POS STRAIGHT W/SCKT | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27473E22F1S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 22-1 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27473E22F1S MS27473E22F1S |
MS27473E22F1S Specification Sheet
CONN PLUG 100POS STRAIGHT W/SCKT - MS27473E22F1S (MS27473E22F1S-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27473E22F1SCONN PLUG 100POS STRAIGHT W/SCKT - MS27473E22F1S
Order 'conn plug 100pos straight w/sckt - MS27473E22F1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473E22F1S-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35JN
Order 'conn plug 100pos straight w/sckt - D38999/26FH35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35JN-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35SA
Order 'conn plug 100pos straight w/sckt - D38999/26FH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35SA-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35SB
Order 'conn plug 100pos straight w/sckt - D38999/26FH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35SB-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35SC
Order 'conn plug 100pos straight w/sckt - D38999/26FH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35SC-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35SD
Order 'conn plug 100pos straight w/sckt - D38999/26FH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35SD-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35SN
Order 'conn plug 100pos straight w/sckt - D38999/26FH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35SN-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35JC
Order 'conn plug 100pos straight w/sckt - D38999/26JH35JC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35JC-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35JN
Order 'conn plug 100pos straight w/sckt - D38999/26JH35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35JN-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35SA
Order 'conn plug 100pos straight w/sckt - D38999/26JH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35SA-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35SB
Order 'conn plug 100pos straight w/sckt - D38999/26JH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35SB-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35SC
Order 'conn plug 100pos straight w/sckt - D38999/26JH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35SC-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35SD
Order 'conn plug 100pos straight w/sckt - D38999/26JH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35SD-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35SN
Order 'conn plug 100pos straight w/sckt - D38999/26JH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35SN-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26KH35SA
Order 'conn plug 100pos straight w/sckt - D38999/26KH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH35SA-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27473E22F1S
Send this link via E-Mail
Help With This Screen
