CONN PLUG 21POS STRAIGHT W/SCKT - MS27473E22A21SA - Connectors, Interconnects
| Digi-Key Part Number | MS27473E22A21SA-ND |
1 5 10 25 50 |
158.67000 149.14800 138.76300 98.95400 79.04940 |
Extended Price
158.67 745.74 1387.63 2473.85 3952.47 |
| Manufacturer Part Number | MS27473E22A21SA | |||
| Description | CONN PLUG 21POS STRAIGHT W/SCKT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27473E22A21SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 22-21 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware |
| Packaging | Bulk |
| Number of Positions | 21 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27473E22A21SA MS27473E22A21SA |
MS27473E22A21SA Specification Sheet
CONN PLUG 21POS STRAIGHT W/SCKT - MS27473E22A21SA (MS27473E22A21SA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 21POS STRAIGHT W/SCKT - MS27473E22A21SA
Order 'conn plug 21pos straight w/sckt - MS27473E22A21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473E22A21SA-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26FH21SA
Order 'conn plug 21pos straight w/sckt - D38999/26FH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21SA-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26FH21SC
Order 'conn plug 21pos straight w/sckt - D38999/26FH21SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21SC-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26FH21SD
Order 'conn plug 21pos straight w/sckt - D38999/26FH21SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21SD-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26FH21SN
Order 'conn plug 21pos straight w/sckt - D38999/26FH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21SN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26JH21JN
Order 'conn plug 21pos straight w/sckt - D38999/26JH21JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH21JN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26JH21SN
Order 'conn plug 21pos straight w/sckt - D38999/26JH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH21SN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26KH21SA
Order 'conn plug 21pos straight w/sckt - D38999/26KH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH21SA-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26KH21SB
Order 'conn plug 21pos straight w/sckt - D38999/26KH21SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH21SB-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26KH21SN
Order 'conn plug 21pos straight w/sckt - D38999/26KH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH21SN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26MH21SA
Order 'conn plug 21pos straight w/sckt - D38999/26MH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH21SA-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26MH21SN
Order 'conn plug 21pos straight w/sckt - D38999/26MH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH21SN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26SH21SN
Order 'conn plug 21pos straight w/sckt - D38999/26SH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SH21SN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26WH21JN
Order 'conn plug 21pos straight w/sckt - D38999/26WH21JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WH21JN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26WH21SA
Order 'conn plug 21pos straight w/sckt - D38999/26WH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WH21SA-ND.
Send this link via E-Mail
Help With This Screen
