ADM34T/AE34M/ADM34T - A8MMT-3418M
| Digi-Key Part Number | A8MMT-3418M-ND |
1 10 100 250 500 1000 2500 5000 |
12.25000 9.97900 7.35280 6.34616 5.90850 5.09444 4.81433 4.65677 |
Extended Price
12.25 99.79 735.28 1586.54 2954.25 5094.44 12035.83 23283.85 |
| Manufacturer Part Number | A8MMT-3418M | |||
| Description | ADM34T/AE34M/ADM34T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A8MMT-3418M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 34 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8MMT 3418M A8MMT3418M |
ADM34T/AE34M/ADM34T - A8MMT-3418M (A8MMT-3418M-ND)
Related parts:ADM34T/AE34M/ADM34T - A8MMT-3418M
Order 'adm34t/ae34m/adm34t - A8MMT-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-3418M-ND.
ADM34T/AE34M/X - A2MXT-3418M
Order 'adm34t/ae34m/x - A2MXT-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-3418M-ND.
ADM34T/AE34M/ADM34T - A6MMT-3418M
Order 'adm34t/ae34m/adm34t - A6MMT-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-3418M-ND.
ADM34T/AE34M/ADM34T - A8MMT-3406M
Order 'adm34t/ae34m/adm34t - A8MMT-3406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-3406M-ND.
ADM34T/AE34M/ADM34T - A8MMT-3436M
Order 'adm34t/ae34m/adm34t - A8MMT-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-3436M-ND.
ADM34T/AE34G/ADM34T - A8MMT-3406G
Order 'adm34t/ae34g/adm34t - A8MMT-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-3406G-ND.
ADM34R/AE34G/ADM34T - A8MMT-3436G
Order 'adm34r/ae34g/adm34t - A8MMT-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-3436G-ND.
ADM34S/AE34M/X - A2MXS-3418M
Order 'adm34s/ae34m/x - A2MXS-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-3418M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3418M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-3418M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3418M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-3418M-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3418M
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-3418M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3418M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-3418M-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3418M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-3418M-ND.
IDC CABLE-ASN34A/ AE34M / APK34A - A3AKA-3418M
Order 'idc cable-asn34a/ ae34m / apk34a - A3AKA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3418M-ND.
IDC CABLE - ASN34B/AE34M/APK34B - A3AKB-3418M
Order 'idc cable - asn34b/ae34m/apk34b - A3AKB-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-3418M-ND.
Send this link via E-Mail
Help With This Screen