ADM24T/AE24G/ADM24T - A8MMT-2406G
| Digi-Key Part Number | A8MMT-2406G-ND |
1 10 100 250 500 1000 2500 5000 |
6.53000 5.31400 3.91530 3.37928 3.14620 2.71273 2.56358 2.47968 |
Extended Price
6.53 53.14 391.53 844.82 1573.10 2712.73 6408.95 12398.40 |
| Manufacturer Part Number | A8MMT-2406G | |||
| Description | ADM24T/AE24G/ADM24T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A8MMT-2406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos PCB to PCB, Reversed |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8MMT 2406G A8MMT2406G |
ADM24T/AE24G/ADM24T - A8MMT-2406G (A8MMT-2406G-ND)
Related parts:ADM24T/AE24G/ADM24T - A8MMT-2406G
Order 'adm24t/ae24g/adm24t - A8MMT-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2406G-ND.
ADM24T/AE24G/X - A2MXT-2406G
Order 'adm24t/ae24g/x - A2MXT-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2MXT-2406G-ND.
ADM24T/AE24G/ADM24T - A6MMT-2406G
Order 'adm24t/ae24g/adm24t - A6MMT-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6MMT-2406G-ND.
ADM24T/AE24G/ADM24T - A8MMT-2418G
Order 'adm24t/ae24g/adm24t - A8MMT-2418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2418G-ND.
ADM24T/AE24G/ADM24T - A8MMT-2436G
Order 'adm24t/ae24g/adm24t - A8MMT-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2436G-ND.
ADM24T/AE24M/ADM24T - A8MMT-2406M
Order 'adm24t/ae24m/adm24t - A8MMT-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2406M-ND.
ADM24T/AE24M/ADM24T - A8MMT-2418M
Order 'adm24t/ae24m/adm24t - A8MMT-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2418M-ND.
ADM24T/AE24M/ADM24T - A8MMT-2436M
Order 'adm24t/ae24m/adm24t - A8MMT-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2436M-ND.
ADM24S/AE24G/X - A2MXS-2406G
Order 'adm24s/ae24g/x - A2MXS-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2MXS-2406G-ND.
DIP CABLE-ADP24G/ AE24G / X - A2PXG-2406G
Order 'dip cable-adp24g/ ae24g / x - A2PXG-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-2406G-ND.
DIP CABLE-ADP24T/ AE24G / X - A2PXT-2406G
Order 'dip cable-adp24t/ ae24g / x - A2PXT-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-2406G-ND.
IDC CABLE-ASN24A/ AE24G / ASN24A - A3AAA-2406G
Order 'idc cable-asn24a/ ae24g / asn24a - A3AAA-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2406G-ND.
IDC CABLE-ASC24G/ AE24G / ASC24G - A3AAG-2406G
Order 'idc cable-asc24g/ ae24g / asc24g - A3AAG-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2406G-ND.
IDC CABLE - ASC24H/AE24G/ASC24H - A3AAH-2406G
Order 'idc cable - asc24h/ae24g/asc24h - A3AAH-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2406G-ND.
IDC CABLE-ASN24A/ AE24G / APK24A - A3AKA-2406G
Order 'idc cable-asn24a/ ae24g / apk24a - A3AKA-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2406G-ND.
Send this link via E-Mail
Help With This Screen