CONN RCPT 15POS JAM NUT W/PINS - MS27468P15F15P
| Digi-Key Part Number | MS27468P15F15P-ND |
1 5 10 25 50 |
97.66000 91.80000 85.45000 61.04000 48.82980 |
Extended Price
97.66 459.00 854.50 1526.00 2441.49 |
| Manufacturer Part Number | MS27468P15F15P | |||
| Description | CONN RCPT 15POS JAM NUT W/PINS | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468P15F15P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 15-15 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 15 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468P15F15P MS27468P15F15P |
MS27468P15F15P Specification Sheet
CONN RCPT 15POS JAM NUT W/PINS - MS27468P15F15P (MS27468P15F15P-ND)
Related parts :CONN RCPT 15POS JAM NUT W/PINS - MS27468P15F15P
Order 'conn rcpt 15pos jam nut w/pins - MS27468P15F15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468P15F15P-ND.
CONN RCPT 15POS JAM NUT W/PINS - D38999/24FD15PN
Order 'conn rcpt 15pos jam nut w/pins - D38999/24FD15PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD15PN-ND.
CONN RCPT 15POS JAM NUT W/PINS - D38999/24JD15HN
Order 'conn rcpt 15pos jam nut w/pins - D38999/24JD15HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD15HN-ND.
CONN RCPT 15POS JAM NUT W/PINS - D38999/24JD15PN
Order 'conn rcpt 15pos jam nut w/pins - D38999/24JD15PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD15PN-ND.
CONN RCPT 15POS JAM NUT W/PINS - D38999/24KD15PN
Order 'conn rcpt 15pos jam nut w/pins - D38999/24KD15PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD15PN-ND.
CONN RCPT 15POS JAM NUT W/PINS - D38999/24MD15HN
Order 'conn rcpt 15pos jam nut w/pins - D38999/24MD15HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD15HN-ND.
CONN RCPT 15POS JAM NUT W/PINS - D38999/24MD15PN
Order 'conn rcpt 15pos jam nut w/pins - D38999/24MD15PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD15PN-ND.
CONN RCPT 15POS JAM NUT W/PINS - D38999/24WD15PA
Order 'conn rcpt 15pos jam nut w/pins - D38999/24WD15PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WD15PA-ND.
CONN RCPT 15POS JAM NUT W/PINS - D38999/24WD15PD
Order 'conn rcpt 15pos jam nut w/pins - D38999/24WD15PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WD15PD-ND.
CONN RCPT 15POS JAM NUT W/PINS - D38999/24WD15PN
Order 'conn rcpt 15pos jam nut w/pins - D38999/24WD15PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WD15PN-ND.
CONN RCPT 15POS JAM NUT W/PINS - M83723/74R14158
Order 'conn rcpt 15pos jam nut w/pins - M83723/74R14158' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/74R14158-ND.
CONN RCPT 15POS JAM NUT W/PINS - M83723/74R1415N
Order 'conn rcpt 15pos jam nut w/pins - M83723/74R1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/74R1415N-ND.
CONN RCPT 15POS JAM NUT W/PINS - M83723/74W14156
Order 'conn rcpt 15pos jam nut w/pins - M83723/74W14156' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/74W14156-ND.
CONN RCPT 15POS JAM NUT W/PINS - M83723/74W14157
Order 'conn rcpt 15pos jam nut w/pins - M83723/74W14157' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/74W14157-ND.
CONN RCPT 15POS JAM NUT W/PINS - M83723/74W1415N
Order 'conn rcpt 15pos jam nut w/pins - M83723/74W1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/74W1415N-ND.
Send this link via E-Mail
Help With This Screen
