CONN RCPT 37POS JAM NUT W/PINS - MS27468P15B35P - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468P15B35P
| Digi-Key Part Number | MS27468P15B35P-ND |
1 5 10 25 50 |
68.03000 63.95000 60.11200 56.50560 53.11520 |
Extended Price
68.03 319.75 601.12 1412.64 2655.76 |
| Manufacturer Part Number | MS27468P15B35P | |||
| Description | CONN RCPT 37POS JAM NUT W/PINS | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468P15B35P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 15-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 37 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468P15B35P MS27468P15B35P |
MS27468P15B35P Specification Sheet
CONN RCPT 37POS JAM NUT W/PINS - MS27468P15B35P (MS27468P15B35P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468P15B35PCONN RCPT 37POS JAM NUT W/PINS - MS27468P15B35P
Order 'conn rcpt 37pos jam nut w/pins - MS27468P15B35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468P15B35P-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24FD35PA
Order 'conn rcpt 37pos jam nut w/pins - D38999/24FD35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35PA-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24FD35PB
Order 'conn rcpt 37pos jam nut w/pins - D38999/24FD35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35PB-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24FD35PC
Order 'conn rcpt 37pos jam nut w/pins - D38999/24FD35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35PC-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24FD35PE
Order 'conn rcpt 37pos jam nut w/pins - D38999/24FD35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35PE-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24FD35PN
Order 'conn rcpt 37pos jam nut w/pins - D38999/24FD35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35PN-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24JD35HA
Order 'conn rcpt 37pos jam nut w/pins - D38999/24JD35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD35HA-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24JD35HN
Order 'conn rcpt 37pos jam nut w/pins - D38999/24JD35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD35HN-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24JD35PA
Order 'conn rcpt 37pos jam nut w/pins - D38999/24JD35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD35PA-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24JD35PN
Order 'conn rcpt 37pos jam nut w/pins - D38999/24JD35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD35PN-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24KD35HA
Order 'conn rcpt 37pos jam nut w/pins - D38999/24KD35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD35HA-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24KD35PA
Order 'conn rcpt 37pos jam nut w/pins - D38999/24KD35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD35PA-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24KD35PN
Order 'conn rcpt 37pos jam nut w/pins - D38999/24KD35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD35PN-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24MD35HA
Order 'conn rcpt 37pos jam nut w/pins - D38999/24MD35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD35HA-ND.
CONN RCPT 37POS JAM NUT W/PINS - D38999/24MD35HN
Order 'conn rcpt 37pos jam nut w/pins - D38999/24MD35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD35HN-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468P15B35P
Send this link via E-Mail
Help With This Screen
