CONN RCPT 18POS JAM NUT W/SCKT - MS27468P15B18S - Connectors, Interconnects
| Digi-Key Part Number | MS27468P15B18S-ND |
1 5 10 25 50 |
95.26000 89.54400 83.35000 59.54000 47.63000 |
Extended Price
95.26 447.72 833.50 1488.50 2381.50 |
| Manufacturer Part Number | MS27468P15B18S | |||
| Description | CONN RCPT 18POS JAM NUT W/SCKT | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468P15B18S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 15-18 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 18 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468P15B18S MS27468P15B18S |
MS27468P15B18S Specification Sheet
CONN RCPT 18POS JAM NUT W/SCKT - MS27468P15B18S (MS27468P15B18S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 18POS JAM NUT W/SCKT - MS27468P15B18S
Order 'conn rcpt 18pos jam nut w/sckt - MS27468P15B18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468P15B18S-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24FD18SA
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24FD18SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18SA-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24FD18SB
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24FD18SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18SB-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24FD18SC
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24FD18SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18SC-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24FD18SE
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24FD18SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18SE-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24FD18SN
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24FD18SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18SN-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24FF18SN
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24FF18SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF18SN-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24JD18JN
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24JD18JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD18JN-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24JD18SA
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24JD18SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD18SA-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24JD18SN
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24JD18SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD18SN-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24KD18SA
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24KD18SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD18SA-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24KD18SN
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24KD18SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD18SN-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24MD18JN
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24MD18JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD18JN-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24MD18SA
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24MD18SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD18SA-ND.
CONN RCPT 18POS JAM NUT W/SCKT - D38999/24MD18SN
Order 'conn rcpt 18pos jam nut w/sckt - D38999/24MD18SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD18SN-ND.
Send this link via E-Mail
Help With This Screen
