Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27468P13B35SLC
CONN HSG RCPT 22POS JAM NUT SCKT - MS27468P13B35SLC - Connectors, Interconnects
| Digi-Key Part Number | MS27468P13B35SLC-ND |
1 5 10 25 50 |
78.40000 73.69600 68.60000 49.00000 39.20000 |
Extended Price
78.40 368.48 686.00 1225.00 1960.00 |
| Manufacturer Part Number | MS27468P13B35SLC | |||
| Description | CONN HSG RCPT 22POS JAM NUT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468P13B35SLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 13-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 22 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468P13B35SLC MS27468P13B35SLC |
MS27468P13B35SLC Specification Sheet
CONN HSG RCPT 22POS JAM NUT SCKT - MS27468P13B35SLC (MS27468P13B35SLC-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27468P13B35SLCNickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27468P13B35SLC
Order 'conn hsg rcpt 22pos jam nut sckt - MS27468P13B35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468P13B35SLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27468T13B35B
Order 'conn hsg rcpt 22pos jam nut sckt - MS27468T13B35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T13B35B-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27468T13B35SALC
Order 'conn hsg rcpt 22pos jam nut sckt - MS27468T13B35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T13B35SALC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27468T13B35SLC
Order 'conn hsg rcpt 22pos jam nut sckt - MS27468T13B35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T13B35SLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27474T12B22SLC
Order 'conn hsg rcpt 22pos jam nut sckt - MS27474T12B22SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27474T12B22SLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3454L28-11B
Order 'conn hsg rcpt 22pos jam nut sckt - MS3454L28-11B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3454L28-11B-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FB5SNLC
Order 'conn hsg rcpt 5pos jam nut sckt - D38999/24FB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5SNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FB98BN
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24FB98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FC4BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24FC4BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FC98BN
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24FC98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FC98SNLC
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24FC98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98SNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FD18BN
Order 'conn hsg rcpt 18pos jam nut sckt - D38999/24FD18BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FD19BN
Order 'conn hsg rcpt 19pos jam nut sckt - D38999/24FD19BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD19BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FD97BA
Order 'conn hsg rcpt 12pos jam nut sckt - D38999/24FD97BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97BA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FD97BN
Order 'conn hsg rcpt 12pos jam nut sckt - D38999/24FD97BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97BN-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27468P13B35SLC
Send this link via E-Mail
Help With This Screen
