CONN RCPT 22POS JAM NUT W/PINS - MS27468P13B22P - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468P13B22P
| Digi-Key Part Number | MS27468P13B22P-ND |
1 5 10 25 50 |
70.39000 66.16600 62.19600 58.46400 54.95620 |
Extended Price
70.39 330.83 621.96 1461.60 2747.81 |
| Manufacturer Part Number | MS27468P13B22P | |||
| Description | CONN RCPT 22POS JAM NUT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468P13B22P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 13-22 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 22 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468P13B22P MS27468P13B22P |
MS27468P13B22P Specification Sheet
CONN RCPT 22POS JAM NUT W/PINS - MS27468P13B22P (MS27468P13B22P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468P13B22PCONN RCPT 22POS JAM NUT W/PINS - MS27468P13B22P
Order 'conn rcpt 22pos jam nut w/pins - MS27468P13B22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468P13B22P-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24FC35PB
Order 'conn rcpt 22pos jam nut w/pins - D38999/24FC35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC35PB-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24FC35PC
Order 'conn rcpt 22pos jam nut w/pins - D38999/24FC35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC35PC-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24FC35PN
Order 'conn rcpt 22pos jam nut w/pins - D38999/24FC35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC35PN-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24JC35HN
Order 'conn rcpt 22pos jam nut w/pins - D38999/24JC35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC35HN-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24JC35PA
Order 'conn rcpt 22pos jam nut w/pins - D38999/24JC35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC35PA-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24JC35PN
Order 'conn rcpt 22pos jam nut w/pins - D38999/24JC35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC35PN-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24KC35PA
Order 'conn rcpt 22pos jam nut w/pins - D38999/24KC35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KC35PA-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24KC35PB
Order 'conn rcpt 22pos jam nut w/pins - D38999/24KC35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KC35PB-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24KC35PN
Order 'conn rcpt 22pos jam nut w/pins - D38999/24KC35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KC35PN-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24MC35HA
Order 'conn rcpt 22pos jam nut w/pins - D38999/24MC35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC35HA-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24MC35HN
Order 'conn rcpt 22pos jam nut w/pins - D38999/24MC35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC35HN-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24MC35PA
Order 'conn rcpt 22pos jam nut w/pins - D38999/24MC35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC35PA-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24MC35PN
Order 'conn rcpt 22pos jam nut w/pins - D38999/24MC35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC35PN-ND.
CONN RCPT 22POS JAM NUT W/PINS - D38999/24WC35PA
Order 'conn rcpt 22pos jam nut w/pins - D38999/24WC35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WC35PA-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468P13B22P
Send this link via E-Mail
Help With This Screen
