CONN RCPT 3POS JAM NUT W/SCKT - MS27468E9B98S - Connectors, Interconnects
| Digi-Key Part Number | MS27468E9B98S-ND |
1 5 10 25 50 |
86.06000 80.89600 75.30000 53.79000 43.03000 |
Extended Price
86.06 404.48 753.00 1344.75 2151.50 |
| Manufacturer Part Number | MS27468E9B98S | |||
| Description | CONN RCPT 3POS JAM NUT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E9B98S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 9-98 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E9B98S MS27468E9B98S |
MS27468E9B98S Specification Sheet
CONN RCPT 3POS JAM NUT W/SCKT - MS27468E9B98S (MS27468E9B98S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 3POS JAM NUT W/SCKT - MS27468E9B98S
Order 'conn rcpt 3pos jam nut w/sckt - MS27468E9B98S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E9B98S-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SA
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SA-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SB
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SB-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SD
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SD-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SE
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SE-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SN
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SN-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24JA98SN
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24JA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JA98SN-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24KA98SN
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24KA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KA98SN-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24MA98SB
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24MA98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MA98SB-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24MA98SC
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24MA98SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MA98SC-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24MA98SD
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24MA98SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MA98SD-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24MA98SE
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24MA98SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MA98SE-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24MA98SN
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24MA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MA98SN-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24SA98SN
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24SA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SA98SN-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24WA98SA
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24WA98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WA98SA-ND.
Send this link via E-Mail
Help With This Screen
