Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E9B98P
CONN RCPT 3POS JAM NUT W/PINS - MS27468E9B98P - Connectors, Interconnects
| Digi-Key Part Number | MS27468E9B98P-ND |
1 5 10 25 50 |
80.77000 75.92000 71.36500 67.08280 63.05800 |
Extended Price
80.77 379.60 713.65 1677.07 3152.90 |
| Manufacturer Part Number | MS27468E9B98P | |||
| Description | CONN RCPT 3POS JAM NUT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E9B98P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 9-98 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E9B98P MS27468E9B98P |
MS27468E9B98P Specification Sheet
CONN RCPT 3POS JAM NUT W/PINS - MS27468E9B98P (MS27468E9B98P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E9B98PNickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E9B98P
Order 'conn rcpt 3pos jam nut w/pins - MS27468E9B98P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E9B98P-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FA98PA
Order 'conn rcpt 3pos jam nut w/pins - D38999/24FA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FA98PB
Order 'conn rcpt 3pos jam nut w/pins - D38999/24FA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PB-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JA98PN
Order 'conn rcpt 3pos jam nut w/pins - D38999/24JA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JA98PN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24KA98HN
Order 'conn rcpt 3pos jam nut w/pins - D38999/24KA98HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KA98HN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24KA98P
Order 'conn rcpt 3pos jam nut w/pins - D38999/24KA98P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KA98P-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24KA98PB
Order 'conn rcpt 3pos jam nut w/pins - D38999/24KA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KA98PB-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24KA98PN
Order 'conn rcpt 3pos jam nut w/pins - D38999/24KA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KA98PN-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24MA98PB
Order 'conn rcpt 3pos jam nut w/pins - D38999/24MA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MA98PB-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24MA98PN
Order 'conn rcpt 3pos jam nut w/pins - D38999/24MA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MA98PN-ND.
Stainless Steel, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24SA98PA
Order 'conn rcpt 3pos jam nut w/pins - D38999/24SA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SA98PA-ND.
Stainless Steel, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24SA98PN
Order 'conn rcpt 3pos jam nut w/pins - D38999/24SA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SA98PN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WA98PA
Order 'conn rcpt 3pos jam nut w/pins - D38999/24WA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WA98PA-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WA98PB
Order 'conn rcpt 3pos jam nut w/pins - D38999/24WA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WA98PB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WA98PD
Order 'conn rcpt 3pos jam nut w/pins - D38999/24WA98PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WA98PD-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E9B98P
Send this link via E-Mail
Help With This Screen
