CONN RCPT 6POS JAM NUT W/SCKT - MS27468E9B35S - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E9B35S
| Digi-Key Part Number | MS27468E9B35S-ND |
1 5 10 25 50 |
47.78000 44.91400 42.21900 39.68600 37.30500 |
Extended Price
47.78 224.57 422.19 992.15 1865.25 |
| Manufacturer Part Number | MS27468E9B35S | |||
| Description | CONN RCPT 6POS JAM NUT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E9B35S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 9-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E9B35S MS27468E9B35S |
MS27468E9B35S Specification Sheet
CONN RCPT 6POS JAM NUT W/SCKT - MS27468E9B35S (MS27468E9B35S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E9B35SCONN RCPT 6POS JAM NUT W/SCKT - MS27468E9B35S
Order 'conn rcpt 6pos jam nut w/sckt - MS27468E9B35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E9B35S-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SA
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SA-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SB
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SB-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SD
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SD-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SE
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SE-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FB98JN
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FB98JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98JN-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FB98SA
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FB98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98SA-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FB98SB
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FB98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98SB-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FB98SC
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FB98SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98SC-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FB98SD
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FB98SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98SD-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FB98SE
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FB98SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98SE-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FB98SN
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FB98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98SN-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FE6SA
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FE6SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6SA-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FE6SC
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FE6SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6SC-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FE6SD
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FE6SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6SD-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E9B35S
Send this link via E-Mail
Help With This Screen
