CONN RCPT 6POS JAM NUT W/PINS - MS27468E9B35P - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E9B35P
| Digi-Key Part Number | MS27468E9B35P-ND |
1 5 10 25 50 |
49.32000 46.36000 43.57900 40.96440 38.50660 |
Extended Price
49.32 231.80 435.79 1024.11 1925.33 |
| Manufacturer Part Number | MS27468E9B35P | |||
| Description | CONN RCPT 6POS JAM NUT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E9B35P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 9-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E9B35P MS27468E9B35P |
MS27468E9B35P Specification Sheet
CONN RCPT 6POS JAM NUT W/PINS - MS27468E9B35P (MS27468E9B35P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E9B35PCONN RCPT 6POS JAM NUT W/PINS - MS27468E9B35P
Order 'conn rcpt 6pos jam nut w/pins - MS27468E9B35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E9B35P-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PA-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PB
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PB-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PD
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PD-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PE
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PE-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FB98PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FB98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PA-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FB98PB
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FB98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PB-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FB98PC
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FB98PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PC-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FB98PD
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FB98PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PD-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FB98PN
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FB98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PN-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FE6PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FE6PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6PA-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FE6PC
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FE6PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6PC-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FE6PD
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FE6PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6PD-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FE6PE
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FE6PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6PE-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FE6PN
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FE6PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6PN-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E9B35P
Send this link via E-Mail
Help With This Screen
