CONN RCPT 61POS JAM NUT W/PINS - MS27468E25F61PA - Connectors, Interconnects
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25F61PA
| Digi-Key Part Number | MS27468E25F61PA-ND |
1 5 10 25 50 |
142.74000 134.17600 124.90000 89.20960 71.37020 |
Extended Price
142.74 670.88 1249.00 2230.24 3568.51 |
| Manufacturer Part Number | MS27468E25F61PA | |||
| Description | CONN RCPT 61POS JAM NUT W/PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25F61PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-61 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 61 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25F61PA MS27468E25F61PA |
MS27468E25F61PA Specification Sheet
CONN RCPT 61POS JAM NUT W/PINS - MS27468E25F61PA (MS27468E25F61PA-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25F61PACONN RCPT 61POS JAM NUT W/PINS - MS27468E25F61PA
Order 'conn rcpt 61pos jam nut w/pins - MS27468E25F61PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25F61PA-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24FJ61PA
Order 'conn rcpt 61pos jam nut w/pins - D38999/24FJ61PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ61PA-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24FJ61PB
Order 'conn rcpt 61pos jam nut w/pins - D38999/24FJ61PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ61PB-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24FJ61PC
Order 'conn rcpt 61pos jam nut w/pins - D38999/24FJ61PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ61PC-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24FJ61PD
Order 'conn rcpt 61pos jam nut w/pins - D38999/24FJ61PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ61PD-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24FJ61PN
Order 'conn rcpt 61pos jam nut w/pins - D38999/24FJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ61PN-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24JJ61PN
Order 'conn rcpt 61pos jam nut w/pins - D38999/24JJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ61PN-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24KJ61PA
Order 'conn rcpt 61pos jam nut w/pins - D38999/24KJ61PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KJ61PA-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24KJ61PN
Order 'conn rcpt 61pos jam nut w/pins - D38999/24KJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KJ61PN-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24MJ61PB
Order 'conn rcpt 61pos jam nut w/pins - D38999/24MJ61PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ61PB-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24MJ61PN
Order 'conn rcpt 61pos jam nut w/pins - D38999/24MJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ61PN-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24SJ61PN
Order 'conn rcpt 61pos jam nut w/pins - D38999/24SJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ61PN-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24WJ61PA
Order 'conn rcpt 61pos jam nut w/pins - D38999/24WJ61PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ61PA-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24WJ61PB
Order 'conn rcpt 61pos jam nut w/pins - D38999/24WJ61PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ61PB-ND.
CONN RCPT 61POS JAM NUT W/PINS - D38999/24WJ61PC
Order 'conn rcpt 61pos jam nut w/pins - D38999/24WJ61PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ61PC-ND.
Options for Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25F61PA
Send this link via E-Mail
Help With This Screen
