Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25F46PB
CONN RCPT 46POS JAM NUT W/PINS - MS27468E25F46PB - Connectors, Interconnects
| Digi-Key Part Number | MS27468E25F46PB-ND |
1 5 10 25 50 |
274.50000 258.03000 240.19000 171.56000 137.24980 |
Extended Price
274.50 1290.15 2401.90 4289.00 6862.49 |
| Manufacturer Part Number | MS27468E25F46PB | |||
| Description | CONN RCPT 46POS JAM NUT W/PINS | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25F46PB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-46 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 46 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25F46PB MS27468E25F46PB |
MS27468E25F46PB Specification Sheet
CONN RCPT 46POS JAM NUT W/PINS - MS27468E25F46PB (MS27468E25F46PB-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25F46PBElectroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25F46PB
Order 'conn rcpt 46pos jam nut w/pins - MS27468E25F46PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25F46PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FJ46PA
Order 'conn rcpt 46pos jam nut w/pins - D38999/24FJ46PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ46PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FJ46PN
Order 'conn rcpt 46pos jam nut w/pins - D38999/24FJ46PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ46PN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JJ46PN
Order 'conn rcpt 46pos jam nut w/pins - D38999/24JJ46PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ46PN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WJ46PA
Order 'conn rcpt 46pos jam nut w/pins - D38999/24WJ46PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ46PA-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WJ46PN
Order 'conn rcpt 46pos jam nut w/pins - D38999/24WJ46PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ46PN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WJ90PA
Order 'conn rcpt 46pos jam nut w/pins - D38999/24WJ90PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ90PA-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WJ90PN
Order 'conn rcpt 46pos jam nut w/pins - D38999/24WJ90PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ90PN-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B46P
Order 'conn rcpt 46pos jam nut w/pins - MS27468E25B46P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B46P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B46PB
Order 'conn rcpt 46pos jam nut w/pins - MS27468E25B46PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B46PB-ND.
Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468T25A46P
Order 'conn rcpt 46pos jam nut w/pins - MS27468T25A46P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25A46P-ND.
Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468T25A46PB
Order 'conn rcpt 46pos jam nut w/pins - MS27468T25A46PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25A46PB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468T25B46P
Order 'conn rcpt 46pos jam nut w/pins - MS27468T25B46P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B46P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468T25B46PA
Order 'conn rcpt 46pos jam nut w/pins - MS27468T25B46PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B46PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468T25B46PB
Order 'conn rcpt 46pos jam nut w/pins - MS27468T25B46PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B46PB-ND.
Options for Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25F46PB
Send this link via E-Mail
Help With This Screen
