CONN RCPT 43POS JAM NUT W/PINS - MS27468E25F43PB - Connectors, Interconnects
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25F43PB
| Digi-Key Part Number | MS27468E25F43PB-ND |
1 5 10 25 50 |
191.14000 179.67200 167.25000 119.46000 95.57000 |
Extended Price
191.14 898.36 1672.50 2986.50 4778.50 |
| Manufacturer Part Number | MS27468E25F43PB | |||
| Description | CONN RCPT 43POS JAM NUT W/PINS | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25F43PB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-43 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 43 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25F43PB MS27468E25F43PB |
MS27468E25F43PB Specification Sheet
CONN RCPT 43POS JAM NUT W/PINS - MS27468E25F43PB (MS27468E25F43PB-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25F43PBCONN RCPT 43POS JAM NUT W/PINS - MS27468E25F43PB
Order 'conn rcpt 43pos jam nut w/pins - MS27468E25F43PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25F43PB-ND.
CONN RCPT 43POS JAM NUT W/PINS - D38999/24FJ43PA
Order 'conn rcpt 43pos jam nut w/pins - D38999/24FJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ43PA-ND.
CONN RCPT 43POS JAM NUT W/PINS - D38999/24FJ43PB
Order 'conn rcpt 43pos jam nut w/pins - D38999/24FJ43PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ43PB-ND.
CONN RCPT 43POS JAM NUT W/PINS - D38999/24FJ43PN
Order 'conn rcpt 43pos jam nut w/pins - D38999/24FJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ43PN-ND.
CONN RCPT 43POS JAM NUT W/PINS - D38999/24JJ43PN
Order 'conn rcpt 43pos jam nut w/pins - D38999/24JJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ43PN-ND.
CONN RCPT 43POS JAM NUT W/PINS - D38999/24MJ43PA
Order 'conn rcpt 43pos jam nut w/pins - D38999/24MJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ43PA-ND.
CONN RCPT 43POS JAM NUT W/PINS - D38999/24MJ43PN
Order 'conn rcpt 43pos jam nut w/pins - D38999/24MJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ43PN-ND.
CONN RCPT 43POS JAM NUT W/PINS - D38999/24WJ43PA
Order 'conn rcpt 43pos jam nut w/pins - D38999/24WJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ43PA-ND.
CONN RCPT 43POS JAM NUT W/PINS - D38999/24WJ43PB
Order 'conn rcpt 43pos jam nut w/pins - D38999/24WJ43PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ43PB-ND.
CONN RCPT 43POS JAM NUT W/PINS - D38999/24WJ43PC
Order 'conn rcpt 43pos jam nut w/pins - D38999/24WJ43PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ43PC-ND.
CONN RCPT 43POS JAM NUT W/PINS - D38999/24WJ43PN
Order 'conn rcpt 43pos jam nut w/pins - D38999/24WJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ43PN-ND.
CONN RCPT 43POS JAM NUT W/PINS - M83723/74A24438
Order 'conn rcpt 43pos jam nut w/pins - M83723/74A24438' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/74A24438-ND.
CONN RCPT 43POS JAM NUT W/PINS - M83723/74A24439
Order 'conn rcpt 43pos jam nut w/pins - M83723/74A24439' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/74A24439-ND.
CONN RCPT 43POS JAM NUT W/PINS - M83723/74A2443N
Order 'conn rcpt 43pos jam nut w/pins - M83723/74A2443N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/74A2443N-ND.
CONN RCPT 43POS JAM NUT W/PINS - M83723/74R24436
Order 'conn rcpt 43pos jam nut w/pins - M83723/74R24436' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/74R24436-ND.
Options for Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25F43PB
Send this link via E-Mail
Help With This Screen
