CONN HSG RCPT 128POS JAM NUT SCK - MS27468E25F35SALC - Connectors, Interconnects
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27468E25F35SALC
| Digi-Key Part Number | MS27468E25F35SALC-ND |
1 5 10 25 50 |
108.44000 101.93400 94.89000 67.78000 54.22000 |
Extended Price
108.44 509.67 948.90 1694.50 2711.00 |
| Manufacturer Part Number | MS27468E25F35SALC | |||
| Description | CONN HSG RCPT 128POS JAM NUT SCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25F35SALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 25-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 128 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25F35SALC MS27468E25F35SALC |
MS27468E25F35SALC Specification Sheet
CONN HSG RCPT 128POS JAM NUT SCK - MS27468E25F35SALC (MS27468E25F35SALC-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27468E25F35SALCCONN HSG RCPT 128POS JAM NUT SCK - MS27468E25F35SALC
Order 'conn hsg rcpt 128pos jam nut sck - MS27468E25F35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25F35SALC-ND.
CONN HSG RCPT 128POS JAM NUT SCK - MS27468E25B35SLC
Order 'conn hsg rcpt 128pos jam nut sck - MS27468E25B35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B35SLC-ND.
CONN HSG RCPT 128POS JAM NUT SCK - MS27468E25F35SBLC
Order 'conn hsg rcpt 128pos jam nut sck - MS27468E25F35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25F35SBLC-ND.
CONN HSG RCPT 128POS JAM NUT SCK - MS27468E25F35SCLC
Order 'conn hsg rcpt 128pos jam nut sck - MS27468E25F35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25F35SCLC-ND.
CONN HSG RCPT 128POS JAM NUT SCK - MS27468T25B35B
Order 'conn hsg rcpt 128pos jam nut sck - MS27468T25B35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B35B-ND.
CONN HSG RCPT 128POS JAM NUT SCK - MS27468T25B35BA
Order 'conn hsg rcpt 128pos jam nut sck - MS27468T25B35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B35BA-ND.
CONN HSG RCPT 128POS JAM NUT SCK - MS27468T25B35BB
Order 'conn hsg rcpt 128pos jam nut sck - MS27468T25B35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B35BB-ND.
CONN HSG RCPT 128POS JAM NUT SCK - MS27468T25B35SALC
Order 'conn hsg rcpt 128pos jam nut sck - MS27468T25B35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B35SALC-ND.
CONN HSG RCPT 128POS JAM NUT SCK - MS27468T25B35SBLC
Order 'conn hsg rcpt 128pos jam nut sck - MS27468T25B35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B35SBLC-ND.
CONN HSG RCPT 128POS JAM NUT SCK - MS27468T25B35SLC
Order 'conn hsg rcpt 128pos jam nut sck - MS27468T25B35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B35SLC-ND.
CONN HSG RCPT 100POS JAM NUT SCK - MS27468E23F35SLC
Order 'conn hsg rcpt 100pos jam nut sck - MS27468E23F35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E23F35SLC-ND.
CONN HSG RCPT 128POS JAM NUT PIN - MS27468E25B35PLC
Order 'conn hsg rcpt 128pos jam nut pin - MS27468E25B35PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B35PLC-ND.
CONN HSG RCPT 100POS JAM NUT SCK - MS27468T23B35B
Order 'conn hsg rcpt 100pos jam nut sck - MS27468T23B35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T23B35B-ND.
CONN HSG RCPT 100POS JAM NUT SCK - MS27468T23B35BA
Order 'conn hsg rcpt 100pos jam nut sck - MS27468T23B35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T23B35BA-ND.
CONN HSG RCPT 100POS JAM NUT SCK - MS27468T23B35BB
Order 'conn hsg rcpt 100pos jam nut sck - MS27468T23B35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T23B35BB-ND.
Options for Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27468E25F35SALC
Send this link via E-Mail
Help With This Screen
