Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25F2SA
CONN RCPT 100POS JAM NUT W/SCKT - MS27468E25F2SA - Connectors, Interconnects
| Digi-Key Part Number | MS27468E25F2SA-ND |
1 5 10 25 50 |
434.90000 408.80600 380.54000 271.81040 217.44920 |
Extended Price
434.90 2044.03 3805.40 6795.26 10872.46 |
| Manufacturer Part Number | MS27468E25F2SA | |||
| Description | CONN RCPT 100POS JAM NUT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25F2SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-2 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25F2SA MS27468E25F2SA |
MS27468E25F2SA Specification Sheet
CONN RCPT 100POS JAM NUT W/SCKT - MS27468E25F2SA (MS27468E25F2SA-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25F2SAElectroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25F2SA
Order 'conn rcpt 100pos jam nut w/sckt - MS27468E25F2SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25F2SA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24FH35SA
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24FH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35SA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24FH35SB
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24FH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35SB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24FH35SC
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24FH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35SC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24FH35SD
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24FH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35SD-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24FH35SN
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24FH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35SN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JH35SB
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24JH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH35SB-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JH35SN
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24JH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH35SN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24KH35SC
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24KH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KH35SC-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24KH35SN
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24KH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KH35SN-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24MH35JA
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24MH35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35JA-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24MH35JN
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24MH35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35JN-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24MH35SA
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24MH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35SA-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24MH35SB
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24MH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35SB-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24MH35SN
Order 'conn rcpt 100pos jam nut w/sckt - D38999/24MH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35SN-ND.
Options for Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25F2SA
Send this link via E-Mail
Help With This Screen
