CONN RCPT 56POS JAM NUT W/SCKT - MS27468E25B4SA - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25B4SA
| Digi-Key Part Number | MS27468E25B4SA-ND |
1 5 10 25 50 |
245.04000 230.33800 214.41000 153.15000 122.52020 |
Extended Price
245.04 1151.69 2144.10 3828.75 6126.01 |
| Manufacturer Part Number | MS27468E25B4SA | |||
| Description | CONN RCPT 56POS JAM NUT W/SCKT | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25B4SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-4 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 56 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25B4SA MS27468E25B4SA |
MS27468E25B4SA Specification Sheet
CONN RCPT 56POS JAM NUT W/SCKT - MS27468E25B4SA (MS27468E25B4SA-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25B4SACONN RCPT 56POS JAM NUT W/SCKT - MS27468E25B4SA
Order 'conn rcpt 56pos jam nut w/sckt - MS27468E25B4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B4SA-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24FJ4SA
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24FJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ4SA-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24FJ4SN
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24FJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ4SN-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24JJ4SN
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24JJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ4SN-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24KJ4SA
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24KJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KJ4SA-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24MJ4SA
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24MJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ4SA-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24MJ4SN
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24MJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ4SN-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24SJ4SB
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24SJ4SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ4SB-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24SJ4SC
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24SJ4SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ4SC-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24SJ4SN
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24SJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ4SN-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SA
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SA-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SB
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SB-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SC
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SC-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SD
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SD-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SE
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SE-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25B4SA
Send this link via E-Mail
Help With This Screen
