Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B4P
CONN RCPT 56POS JAM NUT W/PINS - MS27468E25B4P - Connectors, Interconnects
| Digi-Key Part Number | MS27468E25B4P-ND |
1 5 10 25 50 |
296.30000 278.52200 259.26000 185.19040 148.15040 |
Extended Price
296.30 1392.61 2592.60 4629.76 7407.52 |
| Manufacturer Part Number | MS27468E25B4P | |||
| Description | CONN RCPT 56POS JAM NUT W/PINS | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25B4P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-4 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 56 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25B4P MS27468E25B4P |
MS27468E25B4P Specification Sheet
CONN RCPT 56POS JAM NUT W/PINS - MS27468E25B4P (MS27468E25B4P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B4PNickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B4P
Order 'conn rcpt 56pos jam nut w/pins - MS27468E25B4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B4P-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FJ4PA
Order 'conn rcpt 56pos jam nut w/pins - D38999/24FJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ4PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FJ4PN
Order 'conn rcpt 56pos jam nut w/pins - D38999/24FJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ4PN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JJ4PA
Order 'conn rcpt 56pos jam nut w/pins - D38999/24JJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ4PA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JJ4PN
Order 'conn rcpt 56pos jam nut w/pins - D38999/24JJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ4PN-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24MJ4HN
Order 'conn rcpt 56pos jam nut w/pins - D38999/24MJ4HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ4HN-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24MJ4PN
Order 'conn rcpt 56pos jam nut w/pins - D38999/24MJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ4PN-ND.
Stainless Steel, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24SJ4PB
Order 'conn rcpt 56pos jam nut w/pins - D38999/24SJ4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ4PB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WJ4PA
Order 'conn rcpt 56pos jam nut w/pins - D38999/24WJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4PA-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WJ4PB
Order 'conn rcpt 56pos jam nut w/pins - D38999/24WJ4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4PB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WJ4PC
Order 'conn rcpt 56pos jam nut w/pins - D38999/24WJ4PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4PC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WJ4PD
Order 'conn rcpt 56pos jam nut w/pins - D38999/24WJ4PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4PD-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WJ4PN
Order 'conn rcpt 56pos jam nut w/pins - D38999/24WJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4PN-ND.
Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468T25A4P
Order 'conn rcpt 56pos jam nut w/pins - MS27468T25A4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25A4P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468T25B4P
Order 'conn rcpt 56pos jam nut w/pins - MS27468T25B4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B4P-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B4P
Send this link via E-Mail
Help With This Screen
