CONN RCPT 46POS JAM NUT W/SCKT - MS27468E25B46S - Connectors, Interconnects
| Digi-Key Part Number | MS27468E25B46S-ND |
1 5 10 25 50 |
295.30000 277.58200 258.39000 184.56000 147.65020 |
Extended Price
295.30 1387.91 2583.90 4614.00 7382.51 |
| Manufacturer Part Number | MS27468E25B46S | |||
| Description | CONN RCPT 46POS JAM NUT W/SCKT | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25B46S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-46 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 46 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25B46S MS27468E25B46S |
MS27468E25B46S Specification Sheet
CONN RCPT 46POS JAM NUT W/SCKT - MS27468E25B46S (MS27468E25B46S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 46POS JAM NUT W/SCKT - MS27468E25B46S
Order 'conn rcpt 46pos jam nut w/sckt - MS27468E25B46S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B46S-ND.
CONN RCPT 46POS JAM NUT W/SCKT - D38999/24FJ46SA
Order 'conn rcpt 46pos jam nut w/sckt - D38999/24FJ46SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ46SA-ND.
CONN RCPT 46POS JAM NUT W/SCKT - D38999/24FJ46SN
Order 'conn rcpt 46pos jam nut w/sckt - D38999/24FJ46SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ46SN-ND.
CONN RCPT 46POS JAM NUT W/SCKT - D38999/24WJ46SA
Order 'conn rcpt 46pos jam nut w/sckt - D38999/24WJ46SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ46SA-ND.
CONN RCPT 46POS JAM NUT W/SCKT - D38999/24WJ46SB
Order 'conn rcpt 46pos jam nut w/sckt - D38999/24WJ46SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ46SB-ND.
CONN RCPT 46POS JAM NUT W/SCKT - D38999/24WJ46SN
Order 'conn rcpt 46pos jam nut w/sckt - D38999/24WJ46SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ46SN-ND.
CONN RCPT 46POS JAM NUT W/SCKT - D38999/24WJ90SA
Order 'conn rcpt 46pos jam nut w/sckt - D38999/24WJ90SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ90SA-ND.
CONN RCPT 46POS JAM NUT W/SCKT - D38999/24WJ90SB
Order 'conn rcpt 46pos jam nut w/sckt - D38999/24WJ90SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ90SB-ND.
CONN RCPT 46POS JAM NUT W/SCKT - D38999/24WJ90SN
Order 'conn rcpt 46pos jam nut w/sckt - D38999/24WJ90SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ90SN-ND.
CONN RCPT 46POS JAM NUT W/SCKT - MS27468E25B46SA
Order 'conn rcpt 46pos jam nut w/sckt - MS27468E25B46SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B46SA-ND.
CONN RCPT 46POS JAM NUT W/SCKT - MS27468T25B46S
Order 'conn rcpt 46pos jam nut w/sckt - MS27468T25B46S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B46S-ND.
CONN RCPT 46POS JAM NUT W/SCKT - MS27468T25B46SA
Order 'conn rcpt 46pos jam nut w/sckt - MS27468T25B46SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B46SA-ND.
CONN RCPT 46POS JAM NUT W/SCKT - MS27468T25B46SB
Order 'conn rcpt 46pos jam nut w/sckt - MS27468T25B46SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B46SB-ND.
CONN RCPT 46POS JAM NUT W/SCKT - MS27468T25F46SA
Order 'conn rcpt 46pos jam nut w/sckt - MS27468T25F46SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25F46SA-ND.
CONN RCPT 46POS JAM NUT W/SCKT - MS3454L32-73S
Order 'conn rcpt 46pos jam nut w/sckt - MS3454L32-73S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3454L32-73S-ND.
Send this link via E-Mail
Help With This Screen
