CONN RCPT 43POS JAM NUT W/SCKT - MS27468E25B43S - Connectors, Interconnects
| Digi-Key Part Number | MS27468E25B43S-ND |
1 5 10 25 50 |
244.84000 230.15000 214.24000 153.03040 122.41960 |
Extended Price
244.84 1150.75 2142.40 3825.76 6120.98 |
| Manufacturer Part Number | MS27468E25B43S | |||
| Description | CONN RCPT 43POS JAM NUT W/SCKT | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25B43S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-43 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 43 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25B43S MS27468E25B43S |
MS27468E25B43S Specification Sheet
CONN RCPT 43POS JAM NUT W/SCKT - MS27468E25B43S (MS27468E25B43S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 43POS JAM NUT W/SCKT - MS27468E25B43S
Order 'conn rcpt 43pos jam nut w/sckt - MS27468E25B43S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B43S-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24FJ43SA
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24FJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ43SA-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24FJ43SB
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24FJ43SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ43SB-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24FJ43SD
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24FJ43SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ43SD-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24FJ43SN
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24FJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ43SN-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24JJ43SA
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24JJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ43SA-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24JJ43SN
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24JJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ43SN-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24MJ43SA
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24MJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ43SA-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24MJ43SN
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24MJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ43SN-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24WJ43SA
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24WJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ43SA-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24WJ43SE
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24WJ43SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ43SE-ND.
CONN RCPT 43POS JAM NUT W/SCKT - D38999/24WJ43SN
Order 'conn rcpt 43pos jam nut w/sckt - D38999/24WJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ43SN-ND.
CONN RCPT 43POS JAM NUT W/SCKT - M83723/73R24436
Order 'conn rcpt 43pos jam nut w/sckt - M83723/73R24436' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/73R24436-ND.
CONN RCPT 43POS JAM NUT W/SCKT - M83723/73R2443N
Order 'conn rcpt 43pos jam nut w/sckt - M83723/73R2443N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/73R2443N-ND.
CONN RCPT 43POS JAM NUT W/SCKT - M83723/73W24438
Order 'conn rcpt 43pos jam nut w/sckt - M83723/73W24438' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/73W24438-ND.
Send this link via E-Mail
Help With This Screen
