CONN HSG RCPT 43POS JAMNUT PINS - MS27468E25B43A - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468E25B43A
| Digi-Key Part Number | MS27468E25B43A-ND |
1 5 10 25 50 |
151.78000 142.67200 132.81000 94.86000 75.89000 |
Extended Price
151.78 713.36 1328.10 2371.50 3794.50 |
| Manufacturer Part Number | MS27468E25B43A | |||
| Description | CONN HSG RCPT 43POS JAMNUT PINS | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25B43A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 25-43 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 (20), 20 (23) |
| Number of Positions | 43 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25B43A MS27468E25B43A |
MS27468E25B43A Specification Sheet
CONN HSG RCPT 43POS JAMNUT PINS - MS27468E25B43A (MS27468E25B43A-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468E25B43ACONN HSG RCPT 43POS JAMNUT PINS - MS27468E25B43A
Order 'conn hsg rcpt 43pos jamnut pins - MS27468E25B43A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B43A-ND.
CONN HSG RCPT 43POS JAMNUT PINS - MS27468T25B43PLC
Order 'conn hsg rcpt 43pos jamnut pins - MS27468T25B43PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468T25B43PLC-ND.
CONN HSG RCPT 6POS JAMNUT PIN - D38999/24FA35AA
Order 'conn hsg rcpt 6pos jamnut pin - D38999/24FA35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35AA-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AA
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AA-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AB
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AB-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AC
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AC-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AD
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AD-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AN
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AN-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35PALC
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35PALC-ND.
CONN HSG RCPT 22POS JAMNUT PIN - D38999/24FC35AC
Order 'conn hsg rcpt 22pos jamnut pin - D38999/24FC35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC35AC-ND.
CONN HSG RCPT 22POS JAMNUT PIN - D38999/24FC35AN
Order 'conn hsg rcpt 22pos jamnut pin - D38999/24FC35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC35AN-ND.
CONN HSG RCPT 22POS JAMNUT PIN - D38999/24FC35PBLC
Order 'conn hsg rcpt 22pos jamnut pin - D38999/24FC35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC35PBLC-ND.
CONN HSG RCPT 37POS JAMNUT PIN - D38999/24FD35AN
Order 'conn hsg rcpt 37pos jamnut pin - D38999/24FD35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35AN-ND.
CONN HSG RCPT 37POS JAMNUT PIN - D38999/24FD35PCLC
Order 'conn hsg rcpt 37pos jamnut pin - D38999/24FD35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35PCLC-ND.
CONN HSG RCPT 37POS JAMNUT PIN - D38999/24FD35PELC
Order 'conn hsg rcpt 37pos jamnut pin - D38999/24FD35PELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35PELC-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468E25B43A
Send this link via E-Mail
Help With This Screen
