CONN RCPT 128POS JAM NUT W/PINS - MS27468E25B35P - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B35P
| Digi-Key Part Number | MS27468E25B35P-ND |
1 5 10 25 50 |
132.33000 124.38800 116.92400 109.90880 103.31420 |
Extended Price
132.33 621.94 1169.24 2747.72 5165.71 |
| Manufacturer Part Number | MS27468E25B35P | |||
| Description | CONN RCPT 128POS JAM NUT W/PINS | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25B35P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Number of Positions | 128 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25B35P MS27468E25B35P |
MS27468E25B35P Specification Sheet
CONN RCPT 128POS JAM NUT W/PINS - MS27468E25B35P (MS27468E25B35P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B35PCONN RCPT 128POS JAM NUT W/PINS - MS27468E25B35P
Order 'conn rcpt 128pos jam nut w/pins - MS27468E25B35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B35P-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24FJ35PA
Order 'conn rcpt 128pos jam nut w/pins - D38999/24FJ35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35PA-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24FJ35PB
Order 'conn rcpt 128pos jam nut w/pins - D38999/24FJ35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35PB-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24FJ35PC
Order 'conn rcpt 128pos jam nut w/pins - D38999/24FJ35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35PC-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24FJ35PD
Order 'conn rcpt 128pos jam nut w/pins - D38999/24FJ35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35PD-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24FJ35PN
Order 'conn rcpt 128pos jam nut w/pins - D38999/24FJ35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35PN-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24JJ35PA
Order 'conn rcpt 128pos jam nut w/pins - D38999/24JJ35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35PA-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24JJ35PB
Order 'conn rcpt 128pos jam nut w/pins - D38999/24JJ35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35PB-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24JJ35PC
Order 'conn rcpt 128pos jam nut w/pins - D38999/24JJ35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35PC-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24JJ35PD
Order 'conn rcpt 128pos jam nut w/pins - D38999/24JJ35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35PD-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24JJ35PN
Order 'conn rcpt 128pos jam nut w/pins - D38999/24JJ35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35PN-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24KJ35PA
Order 'conn rcpt 128pos jam nut w/pins - D38999/24KJ35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KJ35PA-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24MJ35HN
Order 'conn rcpt 128pos jam nut w/pins - D38999/24MJ35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ35HN-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24MJ35PA
Order 'conn rcpt 128pos jam nut w/pins - D38999/24MJ35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ35PA-ND.
CONN RCPT 128POS JAM NUT W/PINS - D38999/24MJ35PB
Order 'conn rcpt 128pos jam nut w/pins - D38999/24MJ35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ35PB-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B35P
Send this link via E-Mail
Help With This Screen
