Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468E25B2PALC
CONN HSG RCPT 100POS JAMNUT PINS - MS27468E25B2PALC - Connectors, Interconnects
| Digi-Key Part Number | MS27468E25B2PALC-ND |
1 5 10 25 50 |
179.54000 168.76800 157.10000 112.21000 82.28660 |
Extended Price
179.54 843.84 1571.00 2805.25 4114.33 |
| Manufacturer Part Number | MS27468E25B2PALC | |||
| Description | CONN HSG RCPT 100POS JAMNUT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25B2PALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 25-2 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22 |
| Number of Positions | 100 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25B2PALC MS27468E25B2PALC |
MS27468E25B2PALC Specification Sheet
CONN HSG RCPT 100POS JAMNUT PINS - MS27468E25B2PALC (MS27468E25B2PALC-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468E25B2PALCOlive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468E25B2PALC
Order 'conn hsg rcpt 100pos jamnut pins - MS27468E25B2PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B2PALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FH35AA
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24FH35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35AA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FH35AN
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24FH35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35AN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FH35PNLC
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24FH35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35PNLC-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JH35PALC
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24JH35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH35PALC-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JH35PNLC
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24JH35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH35PNLC-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24MH35PALC
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24MH35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35PALC-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24MH35PNLC
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24MH35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35PNLC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24WH35AA
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24WH35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH35AA-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24WH35AN
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24WH35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH35AN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24WH35PALC
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24WH35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH35PALC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24WH35PNLC
Order 'conn hsg rcpt 100pos jamnut pin - D38999/24WH35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH35PNLC-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468E25B2PLC
Order 'conn hsg rcpt 100pos jamnut pins - MS27468E25B2PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B2PLC-ND.
Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27474T22A35PLC
Order 'conn hsg rcpt 100pos jamnut pin - MS27474T22A35PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27474T22A35PLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27474T22B35PCLC
Order 'conn hsg rcpt 100pos jamnut pin - MS27474T22B35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27474T22B35PCLC-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27468E25B2PALC
Send this link via E-Mail
Help With This Screen
