CONN RCPT 29POS JAM NUT W/SCKT - MS27468E25B29SA - Connectors, Interconnects
| Digi-Key Part Number | MS27468E25B29SA-ND |
1 5 10 25 50 |
260.80000 245.15200 228.20000 163.00000 130.40000 |
Extended Price
260.80 1225.76 2282.00 4075.00 6520.00 |
| Manufacturer Part Number | MS27468E25B29SA | |||
| Description | CONN RCPT 29POS JAM NUT W/SCKT | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25B29SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-29 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 29 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25B29SA MS27468E25B29SA |
MS27468E25B29SA Specification Sheet
CONN RCPT 29POS JAM NUT W/SCKT - MS27468E25B29SA (MS27468E25B29SA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 29POS JAM NUT W/SCKT - MS27468E25B29SA
Order 'conn rcpt 29pos jam nut w/sckt - MS27468E25B29SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B29SA-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24FJ29SA
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24FJ29SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ29SA-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24FJ29SN
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24FJ29SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ29SN-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24JJ29SA
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24JJ29SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ29SA-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24JJ29SC
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24JJ29SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ29SC-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24JJ29SN
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24JJ29SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ29SN-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24MJ29SN
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24MJ29SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ29SN-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24WJ29SA
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SA-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24WJ29SB
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SB-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24WJ29SC
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SC-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24WJ29SD
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SD-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24WJ29SE
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SE-ND.
CONN RCPT 29POS JAM NUT W/SCKT - D38999/24WJ29SN
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SN-ND.
CONN RCPT 29POS JAM NUT W/SCKT - MS27468E25A29S
Order 'conn rcpt 29pos jam nut w/sckt - MS27468E25A29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25A29S-ND.
CONN RCPT 29POS JAM NUT W/SCKT - MS27468E25B29S
Order 'conn rcpt 29pos jam nut w/sckt - MS27468E25B29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B29S-ND.
Send this link via E-Mail
Help With This Screen
