CONN RCPT 29POS JAM NUT W/PINS - MS27468E25B29P
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B29P
| Digi-Key Part Number | MS27468E25B29P-ND |
1 5 10 25 50 |
160.85000 151.19800 142.12500 133.59800 125.58200 |
Extended Price
160.85 755.99 1421.25 3339.95 6279.10 |
| Manufacturer Part Number | MS27468E25B29P | |||
| Description | CONN RCPT 29POS JAM NUT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25B29P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-29 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 29 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25B29P MS27468E25B29P |
MS27468E25B29P Specification Sheet
CONN RCPT 29POS JAM NUT W/PINS - MS27468E25B29P (MS27468E25B29P-ND)
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B29PCONN RCPT 29POS JAM NUT W/PINS - MS27468E25B29P
Order 'conn rcpt 29pos jam nut w/pins - MS27468E25B29P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B29P-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24FJ29PA
Order 'conn rcpt 29pos jam nut w/pins - D38999/24FJ29PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ29PA-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24FJ29PC
Order 'conn rcpt 29pos jam nut w/pins - D38999/24FJ29PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ29PC-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24FJ29PD
Order 'conn rcpt 29pos jam nut w/pins - D38999/24FJ29PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ29PD-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24FJ29PN
Order 'conn rcpt 29pos jam nut w/pins - D38999/24FJ29PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ29PN-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24JJ29PC
Order 'conn rcpt 29pos jam nut w/pins - D38999/24JJ29PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ29PC-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24JJ29PN
Order 'conn rcpt 29pos jam nut w/pins - D38999/24JJ29PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ29PN-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24MJ29PA
Order 'conn rcpt 29pos jam nut w/pins - D38999/24MJ29PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ29PA-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24MJ29PN
Order 'conn rcpt 29pos jam nut w/pins - D38999/24MJ29PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ29PN-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24SJ29PN
Order 'conn rcpt 29pos jam nut w/pins - D38999/24SJ29PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ29PN-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24WJ29PA
Order 'conn rcpt 29pos jam nut w/pins - D38999/24WJ29PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29PA-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24WJ29PB
Order 'conn rcpt 29pos jam nut w/pins - D38999/24WJ29PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29PB-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24WJ29PE
Order 'conn rcpt 29pos jam nut w/pins - D38999/24WJ29PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29PE-ND.
CONN RCPT 29POS JAM NUT W/PINS - D38999/24WJ29PN
Order 'conn rcpt 29pos jam nut w/pins - D38999/24WJ29PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29PN-ND.
CONN RCPT 29POS JAM NUT W/PINS - MS27468E25A29P
Order 'conn rcpt 29pos jam nut w/pins - MS27468E25A29P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25A29P-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25B29P
Send this link via E-Mail
Help With This Screen
